Siemens SIRIUS Reversing Starter, Reversing Starter, 690V, 750 W, 3 Phase
- RS Stock No.:
- 152-831
- Mfr. Part No.:
- 3RA2210-1BH15-2AP0
- Brand:
- Siemens
Subtotal (1 unit)*
$1,153.76
(exc. GST)
$1,269.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,153.76 |
*price indicative
- RS Stock No.:
- 152-831
- Mfr. Part No.:
- 3RA2210-1BH15-2AP0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 750W | |
| Product Type | Reversing Starter | |
| Sub Type | Reversing Starter | |
| Number of Phases | 3 | |
| Current Rating | 2A | |
| Mount Type | Snap-On | |
| Number of Poles | 3 | |
| Overall Length | 260mm | |
| Maximum Voltage | 690V | |
| Standards/Approvals | UL, UKCA, EAC, CE | |
| Hazardous Area Certification | ATEX | |
| Overall Width | 90mm | |
| Overall Depth | 155mm | |
| Series | SIRIUS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 750W | ||
Product Type Reversing Starter | ||
Sub Type Reversing Starter | ||
Number of Phases 3 | ||
Current Rating 2A | ||
Mount Type Snap-On | ||
Number of Poles 3 | ||
Overall Length 260mm | ||
Maximum Voltage 690V | ||
Standards/Approvals UL, UKCA, EAC, CE | ||
Hazardous Area Certification ATEX | ||
Overall Width 90mm | ||
Overall Depth 155mm | ||
Series SIRIUS | ||
- COO (Country of Origin):
- DE
The Siemens Reversing Starter is a robust and versatile solution designed for efficient motor management. Ideal for applications where precision control is pivotal, this product ensures seamless operation in various environments. Enhanced with spring-type terminals for easy integration into 60 mm busbar systems, it adapts effortlessly to varying load requirements.
Optimised for AC and DC motor control
Advanced overload release technology
Up to 30 million operating cycles
Shock resistant construction
Wide temperature range
Meets stringent safety standards
Versatile installation options
Related links
- Siemens SIRIUS Reversing Starter 750 W, 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 370 W, 3 Phase
- Siemens SIRIUS Reversing Starter 90 W, 3 Phase
- Siemens SIRIUS Reversing Starter 60 W, 3 Phase
- Siemens SIRIUS Reversing Starter 180 W, 3 Phase
- Siemens SIRIUS Reversing Starter 250 W, 3 Phase
- Siemens SIRIUS Reversing Starter 120 W, 3 Phase
