Siemens SIRIUS 3RA2 Reversing Starter, Fuseless Reversing Load Feeder, 690V, 2.2 kW, 3 Phase
- RS Stock No.:
- 152-550
- Mfr. Part No.:
- 3RA2210-1GA15-2BB4
- Brand:
- Siemens
Subtotal (1 unit)*
$499.14
(exc. GST)
$549.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $499.14 |
*price indicative
- RS Stock No.:
- 152-550
- Mfr. Part No.:
- 3RA2210-1GA15-2BB4
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Reversing Starter | |
| Power Rating | 2.2kW | |
| Sub Type | Fuseless Reversing Load Feeder | |
| Number of Phases | 3 | |
| Current Rating | 6.3A | |
| Mount Type | Rail, Screw | |
| Number of Poles | 3 | |
| Overall Length | 170mm | |
| Maximum Voltage | 690V | |
| Hazardous Area Certification | ATEX | |
| Standards/Approvals | RMRS, ABS, CE, DNV, EAC, LRS, PRS, UL, UKCA, RoHS, RINA | |
| Overall Width | 90mm | |
| Series | SIRIUS 3RA2 | |
| Overall Depth | 97mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Reversing Starter | ||
Power Rating 2.2kW | ||
Sub Type Fuseless Reversing Load Feeder | ||
Number of Phases 3 | ||
Current Rating 6.3A | ||
Mount Type Rail, Screw | ||
Number of Poles 3 | ||
Overall Length 170mm | ||
Maximum Voltage 690V | ||
Hazardous Area Certification ATEX | ||
Standards/Approvals RMRS, ABS, CE, DNV, EAC, LRS, PRS, UL, UKCA, RoHS, RINA | ||
Overall Width 90mm | ||
Series SIRIUS 3RA2 | ||
Overall Depth 97mm | ||
- COO (Country of Origin):
- DE
The Siemens Reversing starter represents the pinnacle of engineering excellence, designed to facilitate safe and efficient load management in industrial applications. This advanced device seamlessly integrates into standard mounting systems, boasting robust features such as electromechanical switching contacts and thermal overload protection.
Wide voltage range
Thermal overload release
Auxiliary functions
High mechanical endurance
Short circuit protection
Meets international safety standards
Compact design
Related links
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
