Siemens SIRIUS 3RA2 Reversing Starter, Fuseless Reversing Load Feeder, 690V, 2.2 kW, 3 Phase
- RS Stock No.:
- 152-544
- Mfr. Part No.:
- 3RA2210-1GA15-2AP0
- Brand:
- Siemens
Subtotal (1 unit)*
$472.10
(exc. GST)
$519.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $472.10 |
*price indicative
- RS Stock No.:
- 152-544
- Mfr. Part No.:
- 3RA2210-1GA15-2AP0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 2.2kW | |
| Product Type | Reversing Starter | |
| Sub Type | Fuseless Reversing Load Feeder | |
| Number of Phases | 3 | |
| Current Rating | 6.3A | |
| Mount Type | Screw, Rail | |
| Number of Poles | 3 | |
| Overall Length | 170mm | |
| Maximum Voltage | 690V | |
| Overall Width | 90mm | |
| Hazardous Area Certification | ATEX | |
| Standards/Approvals | LRS, UL, PRS, RINA, DNV, CE, ABS, RMRS, RoHS, UKCA, EAC | |
| Overall Depth | 97mm | |
| Series | SIRIUS 3RA2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 2.2kW | ||
Product Type Reversing Starter | ||
Sub Type Fuseless Reversing Load Feeder | ||
Number of Phases 3 | ||
Current Rating 6.3A | ||
Mount Type Screw, Rail | ||
Number of Poles 3 | ||
Overall Length 170mm | ||
Maximum Voltage 690V | ||
Overall Width 90mm | ||
Hazardous Area Certification ATEX | ||
Standards/Approvals LRS, UL, PRS, RINA, DNV, CE, ABS, RMRS, RoHS, UKCA, EAC | ||
Overall Depth 97mm | ||
Series SIRIUS 3RA2 | ||
- COO (Country of Origin):
- DE
The Siemens Reversing starter designed for seamless integration into your industrial automation systems. Engineered for operating at 400 V AC, this innovative device boasts a compact design and robust construction, ensuring reliability even in demanding environments. Its versatile mounting options and fused load feeder provide optimal protection and functionality, allowing it to effectively manage motor control and overload scenarios.
Compact design for space efficiency
Auxiliary switch for expanded control
Robust touch protection for safety
Screw type terminals for secure connections
DIN rail mounting for easy installation
Complies with international safety standards
- RS Stock No. 0152545
- Mfr. Part No. 3RA2210-1GD15-2AP0
Each
$643.64
- RS Stock No. 0152971
- Mfr. Part No. 3RA2220-1GF24-0BB4
Each
$1,899.33
- RS Stock No. 0152554
- Mfr. Part No. 3RA2210-1GH15-2BB4
Each
$676.36
- RS Stock No. 0152970
- Mfr. Part No. 3RA2220-1GD24-0BB4
Each
$2,132.77
Related links
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase












