Siemens SIRIUS 3RA2 Reversing Starter, Fuseless Reversing Load Feeder, 690V, 1.5 kW, 3 Phase
- RS Stock No.:
- 152-541
- Mfr. Part No.:
- 3RA2210-1FE15-2BB4
- Brand:
- Siemens
Subtotal (1 unit)*
$499.14
(exc. GST)
$549.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $499.14 |
*price indicative
- RS Stock No.:
- 152-541
- Mfr. Part No.:
- 3RA2210-1FE15-2BB4
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 1.5kW | |
| Product Type | Reversing Starter | |
| Sub Type | Fuseless Reversing Load Feeder | |
| Number of Phases | 3 | |
| Current Rating | 5A | |
| Mount Type | Screw, Rail | |
| Number of Poles | 3 | |
| Overall Length | 204mm | |
| Maximum Voltage | 690V | |
| Hazardous Area Certification | ATEX | |
| Standards/Approvals | RoHS, RINA, PRS, LRS, DNV, CE, ABS, UKCA, UL, RMRS, EAC | |
| Overall Width | 90mm | |
| Overall Depth | 97mm | |
| Series | SIRIUS 3RA2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 1.5kW | ||
Product Type Reversing Starter | ||
Sub Type Fuseless Reversing Load Feeder | ||
Number of Phases 3 | ||
Current Rating 5A | ||
Mount Type Screw, Rail | ||
Number of Poles 3 | ||
Overall Length 204mm | ||
Maximum Voltage 690V | ||
Hazardous Area Certification ATEX | ||
Standards/Approvals RoHS, RINA, PRS, LRS, DNV, CE, ABS, UKCA, UL, RMRS, EAC | ||
Overall Width 90mm | ||
Overall Depth 97mm | ||
Series SIRIUS 3RA2 | ||
- COO (Country of Origin):
- DE
The Siemens Reversing starter is designed for robust performance in demanding environments. Engineered for efficient operation in AC circuits, it reliably manages loads within the specified current range while complying with industrial standards. The innovative thermal overload release ensures enhanced safety and optimal operation, making it an ideal choice for various applications.
High mechanical service life
Spring loaded terminals for secure connections
Compact design for tight spaces
High humidity resistance
Conditionally rated short circuit protection
Vertical mounting for versatility
- RS Stock No. 0152865
- Mfr. Part No. 3RA2210-1EA15-2AP0
Each
$846.55
- RS Stock No. 0152767
- Mfr. Part No. 3RA2210-1KH17-2AP0
Each
$1,269.19
- RS Stock No. 0152526
- Mfr. Part No. 3RA2210-1EE15-2AP0
Each
$468.33
- RS Stock No. 0152535
- Mfr. Part No. 3RA2210-1FD15-2AP0
Each
$643.64
Related links
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase











