Siemens SIRIUS 3RA2 Reversing Starter, Fuseless Reversing Load Feeder, 690V, 1.5 kW, 3 Phase
- RS Stock No.:
- 152-537
- Mfr. Part No.:
- 3RA2210-1FE15-2AP0
- Brand:
- Siemens
Subtotal (1 unit)*
$468.33
(exc. GST)
$515.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $468.33 |
*price indicative
- RS Stock No.:
- 152-537
- Mfr. Part No.:
- 3RA2210-1FE15-2AP0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 1.5kW | |
| Product Type | Reversing Starter | |
| Sub Type | Fuseless Reversing Load Feeder | |
| Number of Phases | 3 | |
| Current Rating | 5A | |
| Mount Type | Rail, Screw | |
| Number of Poles | 3 | |
| Overall Length | 204mm | |
| Maximum Voltage | 690V | |
| Overall Width | 90mm | |
| Standards/Approvals | UL, ABS, CE, DNV, EAC, LRS, PRS, RINA, RMRS, RoHS, UKCA | |
| Hazardous Area Certification | ATEX | |
| Series | SIRIUS 3RA2 | |
| Overall Depth | 97mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 1.5kW | ||
Product Type Reversing Starter | ||
Sub Type Fuseless Reversing Load Feeder | ||
Number of Phases 3 | ||
Current Rating 5A | ||
Mount Type Rail, Screw | ||
Number of Poles 3 | ||
Overall Length 204mm | ||
Maximum Voltage 690V | ||
Overall Width 90mm | ||
Standards/Approvals UL, ABS, CE, DNV, EAC, LRS, PRS, RINA, RMRS, RoHS, UKCA | ||
Hazardous Area Certification ATEX | ||
Series SIRIUS 3RA2 | ||
Overall Depth 97mm | ||
- COO (Country of Origin):
- DE
The Siemens Reversing Starter is designed for robust performance in demanding applications. Combining cutting edge technology with user friendly features, its specifically engineered for ease of installation on standard mounting rails or through screw mounting. The intelligent design of the product ensures reliable operation across a range of ambient conditions, making it suitable for various industrial settings.
Designed for standard mounting rails
Robust for diverse environments
Reversing duty functionality
Advanced protection mechanisms
Compact and space saving
Thermal overload protection
Dual voltage compatibility
High mechanical service life
- RS Stock No. 0152865
- Mfr. Part No. 3RA2210-1EA15-2AP0
Each
$846.55
- RS Stock No. 0152767
- Mfr. Part No. 3RA2210-1KH17-2AP0
Each
$1,269.19
- RS Stock No. 0152526
- Mfr. Part No. 3RA2210-1EE15-2AP0
Each
$468.33
- RS Stock No. 0152535
- Mfr. Part No. 3RA2210-1FD15-2AP0
Each
$643.64
Related links
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase












