Better World

Schneider Electric 18A TeSyS U Motor Controller, 690V, 55 °C, -25 °C

Subtotal (1 unit)*

$283.67

(exc. GST)

$312.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$283.67

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
220-1329
Mfr. Part No.:
LUCC18BL
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Motor Controller

Current Rating

18A

Motor Protection Component

Motor Controller

Supply Voltage

690V

Motor Protection System

TeSys U

Series

TeSyS U

Overall Length

66mm

Overall Width

45mm

Overall Depth

60mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

EN 60947-6-2

Better World Product

Yes

The Schneider Electric TeSys U control and diagnostic unit to be inserted in advanced power bases LUB320, LUB380 to form a TeSys U starter controller, for 1-phase motor applications up to 4kW@400V.

It provides full protection to motors with a rated current Ir 45-18A (Ir adjustable), overload tripping class 10, short circuit at 13 x Irmax, overcurrent at 142 x Ir, phase loss, insulation fault (protection of equipment only)

Related links