Better World
Siemens 3.2 A SIRIUS Motor Controller, 690 V
- RS Stock No.:
- 210-3323
- Mfr. Part No.:
- 3RV2421-1DA10
- Brand:
- Siemens
7 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$370.49
(exc. GST)
$407.54
(inc. GST)
Units | Per unit |
---|---|
1 + | $370.49 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 210-3323
- Mfr. Part No.:
- 3RV2421-1DA10
- Brand:
- Siemens
Related links
- Siemens 3.2 A SIRIUS Motor Protection Circuit Breaker, 690 V
- Siemens 800 mA SIRIUS Motor Controller, 690 V
- Siemens 4 A SIRIUS Motor Controller, 690 V
- Siemens 12.5 A SIRIUS Motor Controller, 690 V
- Siemens 200 A SIRIUS Motor Controller, 690 V
- Siemens 630 A SIRIUS Motor Controller, 690 V
- Siemens 40 A SIRIUS Motor Controller, 690 V
- Siemens 115 A SIRIUS Motor Controller, 690 V