Siemens 150A, 60 A 3VA6 Motor Protection Circuit Breaker, 690V, 80 °C, -40 °C
- RS Stock No.:
- 196-3580
- Mfr. Part No.:
- 3VA61155HL312AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$3,767.42
(exc. GST)
$4,144.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 09 December 2026
Units | Per unit |
|---|---|
| 1 + | $3,767.42 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 196-3580
- Mfr. Part No.:
- 3VA61155HL312AA0
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 150A, 60A | |
| Product Type | Motor Protection Circuit Breaker | |
| Motor Protection Component | Circuit Breaker | |
| Supply Voltage | 690V | |
| Motor Protection System | Circuit Breaker | |
| Series | 3VA6 | |
| Overall Length | 105mm | |
| Overall Width | 107mm | |
| Overall Depth | 198mm | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EAC | |
| Number of Poles | 3 | |
| Better World Product | Yes | |
| Better World Claim | Concentrated or Compact Solution, Extended Product Life | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 150A, 60A | ||
Product Type Motor Protection Circuit Breaker | ||
Motor Protection Component Circuit Breaker | ||
Supply Voltage 690V | ||
Motor Protection System Circuit Breaker | ||
Series 3VA6 | ||
Overall Length 105mm | ||
Overall Width 107mm | ||
Overall Depth 198mm | ||
IP Rating IP40 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EAC | ||
Number of Poles 3 | ||
Better World Product Yes | ||
Better World Claim Concentrated or Compact Solution, Extended Product Life | ||
- COO (Country of Origin):
- CZ
Related links
- Siemens 25A 690V -40 °C
- Eaton 4A PKZM01-4-G Motor Protection Circuit Breaker 80 °C, -40 °C
- Siemens 100A 690V -40 °C
- Schneider Electric 4A 690V -40 °C
- Siemens 2.5A SIRIUS 3RV Motor Protection Circuit Breaker 80 °C, -20 °C
- Schneider Electric 10A 690V ac 80 °C
- Eaton 10A PKZM 01 Motor Protection Circuit Breaker -25 °C, -40 °C
- Eaton 16A 690V ac -5 °C
