RS Better World

Siemens 25A, 63 A 3VA2 Motor Protection Circuit Breaker, 690V, 80 °C, -40 °C

Subtotal (1 unit)*

$3,428.92

(exc. GST)

$3,771.81

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,428.92

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
196-3571
Mfr. Part No.:
3VA21635MQ360AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Motor Protection Circuit Breaker

Current Rating

25A, 63A

Motor Protection Component

Circuit Breaker

Supply Voltage

690V

Motor Protection System

Circuit Breaker

Series

3VA2

Overall Length

105mm

Overall Width

107mm

Overall Depth

181mm

IP Rating

IP40

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Standards/Approvals

EAC

Number of Poles

4

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Better World Product

Yes

COO (Country of Origin):
CZ
Circuit breaker 3VA2 IEC frame 160 breaking capacity class M Icu=55kA @ 415V 3-pole, LSIG, In=63A overload protection Ir=25A...63A short-circuit protection Isd=1.2..15x In, Ii=3..15x In gr.-fault prot., can be sw. off Ig=0.25...1 x In, tg=0.05-0.8s clamp connection

RS Better World
Each
$3,462.16
RS Better World
Each
$1,060.35
RS Better World
Each
$1,410.31
RS Better World
Each
$876.10

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy