- RS Stock No.:
- 273-6547
- Mfr. Part No.:
- 286087 PKZM01-10-G
- Brand:
- Eaton
6 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$287.52
(exc. GST)
$316.27
(inc. GST)
Units | Per unit |
1 + | $287.52 |
- RS Stock No.:
- 273-6547
- Mfr. Part No.:
- 286087 PKZM01-10-G
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Eaton Motor protective circuit breaker has 3 pole and it offers 155 A adjustment range undelayed short circuit release. It is also offers phase failure sensitive operation with screw type connection. It has 50000 operations mechanical and electrical lifespan.
IP65 degree of protection
Class III overvoltage category
VDE 0660 and IEC EN 60947 standard
25 Operations per Hz operating frequency
Class III overvoltage category
VDE 0660 and IEC EN 60947 standard
25 Operations per Hz operating frequency
Specifications
Attribute | Value |
---|---|
Current Rating | 10 A |
Range | Moeller |
Motor Protection Component | Circuit Breaker |
Supply Voltage | 690 V |