- RS Stock No.:
- 203-4006
- Mfr. Part No.:
- 3RV1611-1CG14
- Brand:
- Siemens
12 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$3,209.60
(exc. GST)
$3,530.56
(inc. GST)
Units | Per unit |
1 + | $3,209.60 |
- RS Stock No.:
- 203-4006
- Mfr. Part No.:
- 3RV1611-1CG14
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens circuit-breaker for motor protection used screw terminal type and trip class 10. It has standard switching capacity and its size of contactor is S00. The contactor assemblies have screw and snap on onto 35mm standard mounting rails.
Short circuit release up to 10.5 A
Ambient temperature is -20 °C to +60 °C
Ambient temperature is -20 °C to +60 °C
Specifications
Attribute | Value |
---|---|
Current Rating | 2.5 A |
Range | SIRIUS |
Motor Protection Component | Circuit Breaker |
Control Voltage | 2.5 A |
Related links
- Motor Protection
- Siemens 20 A SIRIUS Motor Protection Circuit Breaker
- Siemens 2.5 A SIRIUS Motor Protection Unit, 230 V
- Lovato Motor Protection Circuit Breaker
- Siemens 1.4 A SIRIUS Motor Protection Circuit Breaker
- Siemens 0.2 A SIRIUS Motor Protection Circuit Breaker
- Siemens 2.5 A SIRIUS Motor Protection Circuit Breaker, 690 V
- ABB Motor Protection