STMicroelectronics L6201, Brushed DC Motor Motor Driver IC, 48 V 1 A 20-Pin, SOIC
- RS Stock No.:
- 168-6792
- Mfr. Part No.:
- L6201
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 tube of 40 units)*
$463.00
(exc. GST)
$509.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 40 unit(s) ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 40 - 160 | $11.575 | $463.00 |
| 200 + | $10.417 | $416.68 |
*price indicative
- RS Stock No.:
- 168-6792
- Mfr. Part No.:
- L6201
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Motor Type | Brushed DC Motor | |
| Product Type | Motor Driver IC | |
| Configuration | Full Bridge | |
| Maximum IGBT Collector Current | 1A | |
| Maximum Collector Emitter Voltage Vceo | 48V | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 20 | |
| Output Current | 1A | |
| Maximum Supply Voltage | 48V | |
| Minimum Supply Voltage | 12V | |
| Typical Switching Frequency | 100kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Series | L6201 | |
| Width | 7.6mm | |
| Standards/Approvals | No | |
| Length | 13mm | |
| Height | 2.35mm | |
| Inverter Power Rating | 4W | |
| Supply Current | 30μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Motor Type Brushed DC Motor | ||
Product Type Motor Driver IC | ||
Configuration Full Bridge | ||
Maximum IGBT Collector Current 1A | ||
Maximum Collector Emitter Voltage Vceo 48V | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 20 | ||
Output Current 1A | ||
Maximum Supply Voltage 48V | ||
Minimum Supply Voltage 12V | ||
Typical Switching Frequency 100kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Series L6201 | ||
Width 7.6mm | ||
Standards/Approvals No | ||
Length 13mm | ||
Height 2.35mm | ||
Inverter Power Rating 4W | ||
Supply Current 30μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Motor Control Power Drivers, STMicroelectronics
Motor Controllers & Drivers, STMicroelectronics
Related links
- STMicroelectronics L6201 48 V 1 A 20-Pin, SOIC
- STMicroelectronics 48 V 4 A 20-Pin, PowerSO
- STMicroelectronics 48 V 4 A 11-Pin, Multiwatt
- STMicroelectronics L6201PS 48 V 4 A 20-Pin, PowerSO
- STMicroelectronics L6201PSTR 48 V 4 A 20-Pin, PowerSO
- STMicroelectronics VFQFPN-48
- STMicroelectronics 52 V 1.4 A 20-Pin, SOIC
- STMicroelectronics 36 V 0.6 A 20-Pin, SOIC
