Allegro Microsystems A4970SLBTR-T, Stepper Motor Driver IC, 45 V 750 mA 24-Pin, SOIC
- RS Stock No.:
- 172-9283
- Mfr. Part No.:
- A4970SLBTR-T
- Brand:
- Allegro Microsystems
This image is representative of the product range
Add 6000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$11,979.00
(exc. GST)
$13,176.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 12 November 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $3.993 | $11,979.00 | - |
| 6000 - 9000 | $3.894 | $11,682.00 | 2% |
| 12000 + | $3.834 | $11,502.00 | 3% |
*price indicative
- RS Stock No.:
- 172-9283
- Mfr. Part No.:
- A4970SLBTR-T
- Brand:
- Allegro Microsystems
Select all | Attribute | Value |
|---|---|---|
| Brand | Allegro Microsystems | |
| Motor Type | Stepper | |
| Product Type | Motor Driver IC | |
| Configuration | Bipolar | |
| Maximum IGBT Collector Current | 750mA | |
| Maximum Collector Emitter Voltage Vceo | 45V | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Output Current | 1A | |
| Pin Count | 24 | |
| Maximum Supply Voltage | 45V | |
| Minimum Supply Voltage | 7.45V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 2.45mm | |
| Length | 15.4mm | |
| Width | 7.5mm | |
| Series | A4970SLBTR | |
| Standards/Approvals | No | |
| Supply Current | 10mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Allegro Microsystems | ||
Motor Type Stepper | ||
Product Type Motor Driver IC | ||
Configuration Bipolar | ||
Maximum IGBT Collector Current 750mA | ||
Maximum Collector Emitter Voltage Vceo 45V | ||
Mount Type Surface | ||
Package Type SOIC | ||
Output Current 1A | ||
Pin Count 24 | ||
Maximum Supply Voltage 45V | ||
Minimum Supply Voltage 7.45V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Height 2.45mm | ||
Length 15.4mm | ||
Width 7.5mm | ||
Series A4970SLBTR | ||
Standards/Approvals No | ||
Supply Current 10mA | ||
Automotive Standard No | ||
Motor Controllers, Allegro Microsystems
Motor Controllers & Drivers, Allegro Microsystems
- RS Stock No. 7532034P
- Mfr. Part No. A4970SLBTR-T
- RS Stock No. 6807197P
- Mfr. Part No. A3967SLBTR-T
- RS Stock No. 6807197
- Mfr. Part No. A3967SLBTR-T
- RS Stock No. 6807191
- Mfr. Part No. A3982SLBTR-T
Related links
- Allegro Microsystems A4970SLBTR-T 45 V 0.75 A 24-Pin, SOIC
- Allegro Microsystems 30 V 0.75 A 24-Pin, SOIC
- Allegro Microsystems 35 V 2 A 24-Pin, SOIC
- Allegro Microsystems 30 V 0.65 A 16-Pin, SOIC
- Allegro Microsystems 28 V 1.4 A 28-Pin, TSSOP
- Allegro Microsystems 35 V 2 A 24-Pin, TSSOP
- Allegro Microsystems 35 V 2.5 A 28-Pin, TSSOP
- Allegro Microsystems A3967SLBTR-T 30 V 0.75 A 24-Pin, SOIC











