STMicroelectronics L6472PD, Stepper Motor Driver IC, 45 V 3 A 36-Pin, PowerSO
- RS Stock No.:
- 168-8016
- Mfr. Part No.:
- L6472PD
- Brand:
- STMicroelectronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 31 units)*
$548.92
(exc. GST)
$603.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 31 - 124 | $17.707 | $548.92 |
| 155 + | $15.936 | $494.02 |
*price indicative
- RS Stock No.:
- 168-8016
- Mfr. Part No.:
- L6472PD
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Motor Driver IC | |
| Motor Type | Stepper | |
| Configuration | DMOS | |
| Maximum IGBT Collector Current | 3A | |
| Maximum Collector Emitter Voltage Vceo | 45V | |
| Mount Type | Surface | |
| Package Type | PowerSO | |
| Output Current | 3A | |
| Pin Count | 36 | |
| Minimum Supply Voltage | 8V | |
| Maximum Supply Voltage | 45V | |
| Typical Switching Frequency | 512kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 11.1mm | |
| Height | 3.3mm | |
| Series | L6472 | |
| Length | 16mm | |
| Supply Current | 650μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Motor Driver IC | ||
Motor Type Stepper | ||
Configuration DMOS | ||
Maximum IGBT Collector Current 3A | ||
Maximum Collector Emitter Voltage Vceo 45V | ||
Mount Type Surface | ||
Package Type PowerSO | ||
Output Current 3A | ||
Pin Count 36 | ||
Minimum Supply Voltage 8V | ||
Maximum Supply Voltage 45V | ||
Typical Switching Frequency 512kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 11.1mm | ||
Height 3.3mm | ||
Series L6472 | ||
Length 16mm | ||
Supply Current 650μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Stepper Motor Drivers, STMicroelectronics
Motor Controllers & Drivers, STMicroelectronics
Related links
- STMicroelectronics L6472PD 45 V 3 A 36-Pin, PowerSO
- STMicroelectronics 45 V 3 A 36-Pin, PowerSO
- STMicroelectronics L6474PD 45 V 3 A 36-Pin, PowerSO
- STMicroelectronics 45 V 3 A 36-Pin, TSSOP
- STMicroelectronics PowerSO
- STMicroelectronics 40 V 1.5 A 36-Pin, PowerSO
- STMicroelectronics 40 V 1.2 A 36-Pin, PowerSO
- STMicroelectronics 52 V 2.8 A 36-Pin, PowerSO
