onsemi MC33039DR2G, Brushless DC Motor Motor Controller, 7.5 V 8-Pin, SOIC
- RS Stock No.:
- 806-3349
- Distrelec Article No.:
- 304-45-661
- Mfr. Part No.:
- MC33039DR2G
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$18.23
(exc. GST)
$20.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 40 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 620 | $1.823 | $18.23 |
| 630 - 1240 | $1.776 | $17.76 |
| 1250 + | $1.748 | $17.48 |
*price indicative
- RS Stock No.:
- 806-3349
- Distrelec Article No.:
- 304-45-661
- Mfr. Part No.:
- MC33039DR2G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Motor Type | Brushless DC Motor | |
| Product Type | Motor Controller | |
| Maximum Collector Emitter Voltage Vceo | 7.5V | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Output Current | 20mA | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 9V | |
| Minimum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | MC33039 | |
| Standards/Approvals | No | |
| Height | 1.5mm | |
| Width | 4mm | |
| Length | 5mm | |
| Inverter Power Rating | 650mW | |
| Supply Current | 5mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Motor Type Brushless DC Motor | ||
Product Type Motor Controller | ||
Maximum Collector Emitter Voltage Vceo 7.5V | ||
Mount Type Surface | ||
Package Type SOIC | ||
Output Current 20mA | ||
Pin Count 8 | ||
Maximum Supply Voltage 9V | ||
Minimum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series MC33039 | ||
Standards/Approvals No | ||
Height 1.5mm | ||
Width 4mm | ||
Length 5mm | ||
Inverter Power Rating 650mW | ||
Supply Current 5mA | ||
Automotive Standard No | ||
