Recently searched

    STMicroelectronics L6235D, BLDC Motor Driver IC, 52 V 2.8A 24-Pin, SOIC

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 tube of 32 units)**

    $257.60

    (exc. GST)

    $283.20

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 20/06/2026, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Tube**
    32 - 32$8.05$257.60
    64 - 96$7.849$251.168
    128 +$7.729$247.328

    **price indicative

    RS Stock No.:
    168-6316
    Mfr. Part No.:
    L6235D
    Brand:
    STMicroelectronics
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    STMicroelectronics

    Motor Type

    BLDC

    Output Configuration

    3 Phase

    Maximum IGBT Collector Current

    2.8A

    Maximum Collector Emitter Voltage

    52 V

    Mounting Type

    Surface Mount

    Package Type

    SOIC

    Maximum Operating Supply Voltage

    52 V

    Pin Count

    24

    Minimum Operating Supply Voltage

    12 V

    Dimensions

    15.6 x 7.6 x 2.35mm

    Maximum Operating Temperature

    +150 °C

    Length

    15.6mm

    Height

    2.35mm

    Width

    7.6mm

    Minimum Operating Temperature

    -40 °C

    Related links