Texas Instruments DRV8332DKD, Brushless DC Motor Motor Driver IC, 52 V 8 A 36-Pin, HSSOP
- RS Stock No.:
- 738-5452
- Mfr. Part No.:
- DRV8332DKD
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 738-5452
- Mfr. Part No.:
- DRV8332DKD
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Motor Type | Brushless DC Motor | |
| Product Type | Motor Driver IC | |
| Maximum Collector Emitter Voltage (Vceo) | 52 V | |
| Maximum IGBT Collector Current | 8 A | |
| Pin Count | 36 | |
| Package Type | HSSOP | |
| Height | 3.3 mm | |
| Length | 16 mm | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Typical Switching Frequency | 500 kHz | |
| Width | 11.1 mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Motor Type Brushless DC Motor | ||
Product Type Motor Driver IC | ||
Maximum Collector Emitter Voltage (Vceo) 52 V | ||
Maximum IGBT Collector Current 8 A | ||
Pin Count 36 | ||
Package Type HSSOP | ||
Height 3.3 mm | ||
Length 16 mm | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Typical Switching Frequency 500 kHz | ||
Width 11.1 mm | ||
Brushless DC (BLDC) Drivers with FETs, Texas Instruments
Motor Controllers & Drivers, Texas Instruments
Related links
- Texas Instruments DRV8332DKD 52 V 8 A 36-Pin, HSSOP
- Texas Instruments DRV8432DKD 52 V 6A 36-Pin, HSSOP
- STMicroelectronics 52 V 1.4 A 36-Pin, PowerSO
- STMicroelectronics 52 V 2.8 A 36-Pin, PowerSO
- STMicroelectronics L6235PD 52 V 2.8 A 36-Pin, PowerSO
- STMicroelectronics L6230PD 52 V 1.4 A 36-Pin, PowerSO
- Texas Instruments DRV8312DDW 52 V 3.5 A 44-Pin, HTSSOP
- Texas Instruments 52 V 3.5 A 44-Pin, HTSSOP
