Infineon IMC301AF064XUMA1, Brushless Motor Controller 25 mA 24-Pin, LQFP-64
- RS Stock No.:
- 260-5920
- Mfr. Part No.:
- IMC301AF064XUMA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 3800 more to save $817.00
View bulk pricing optionsSubtotal (1 reel of 1900 units)*
$14,671.80
(exc. GST)
$16,138.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1900 - 1900 | $7.722 | $14,671.80 | - |
| 3800 - 3800 | $7.507 | $14,263.30 | $817.00 |
| 5700 + | $7.304 | $13,877.60 | $2,382.60 |
*price indicative
- RS Stock No.:
- 260-5920
- Mfr. Part No.:
- IMC301AF064XUMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Motor Controller | |
| Motor Type | Brushless | |
| Configuration | 3 Phase | |
| Maximum IGBT Collector Current | 25mA | |
| Mount Type | Surface | |
| Package Type | LQFP-64 | |
| Pin Count | 24 | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 5.5V | |
| Typical Switching Frequency | 40kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 115°C | |
| Height | 1.6mm | |
| Length | 12mm | |
| Series | iMOTION | |
| Width | 12mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Supply Current | 20mA | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Motor Controller | ||
Motor Type Brushless | ||
Configuration 3 Phase | ||
Maximum IGBT Collector Current 25mA | ||
Mount Type Surface | ||
Package Type LQFP-64 | ||
Pin Count 24 | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 5.5V | ||
Typical Switching Frequency 40kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 115°C | ||
Height 1.6mm | ||
Length 12mm | ||
Series iMOTION | ||
Width 12mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Supply Current 20mA | ||
The Infineon motor control IC is a family of highly integrated ICs for the control of variable speed motor control system with an additional user programmable microcontroller. By integrating the required hardware, software and user program to perform control of a permanent magnet synchronous motor (PMSM) it offers a high flexibility of motor control system at the lowest system and development cost.
Space vector PWM with sinusoidal commutation and integrated protection features
Current sensing via single or leg shunt configuration
Sensor less and or Hall sensor (analogue digital) based operation
Integrated and or external temperature sensor
