Infineon BTN8962TAAUMA1, Brushless Motor Driver IC, 40 V 30 A 7-Pin, TO-263
- RS Stock No.:
- 166-0818
- Mfr. Part No.:
- BTN8962TAAUMA1
- Brand:
- Infineon
This image is representative of the product range
Add 5000 more to save $2,690.00
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$5,380.00
(exc. GST)
$5,920.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 23 August 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 4000 | $5.38 | $5,380.00 | - |
| 5000 + | $4.842 | $4,842.00 | $2,690.00 |
*price indicative
- RS Stock No.:
- 166-0818
- Mfr. Part No.:
- BTN8962TAAUMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Motor Type | Brushless | |
| Product Type | Motor Driver IC | |
| Configuration | Half Bridge | |
| Maximum IGBT Collector Current | 30A | |
| Maximum Collector Emitter Voltage Vceo | 40V | |
| Mount Type | Surface | |
| Package Type | TO-263 | |
| Pin Count | 7 | |
| Minimum Supply Voltage | 8V | |
| Maximum Supply Voltage | 18V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 10mm | |
| Standards/Approvals | No | |
| Width | 9.25mm | |
| Height | 4.4mm | |
| Series | BTN8962T | |
| Automotive Standard | AEC-Q101 | |
| Supply Current | 3.3mA | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Motor Type Brushless | ||
Product Type Motor Driver IC | ||
Configuration Half Bridge | ||
Maximum IGBT Collector Current 30A | ||
Maximum Collector Emitter Voltage Vceo 40V | ||
Mount Type Surface | ||
Package Type TO-263 | ||
Pin Count 7 | ||
Minimum Supply Voltage 8V | ||
Maximum Supply Voltage 18V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Length 10mm | ||
Standards/Approvals No | ||
Width 9.25mm | ||
Height 4.4mm | ||
Series BTN8962T | ||
Automotive Standard AEC-Q101 | ||
Supply Current 3.3mA | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
Infineon MOTIX Series Motor Driver IC, 30A Maximum IGBT Collector Current, 40V Maximum Collector Emitter Voltage - BTN8962TAAUMA1
Features & Benefits
Applications
How does this IC handle overcurrent situations effectively?
What is the significance of using this IC in surface mount configurations?
Can the device be integrated into existing systems easily?
Related links
- Infineon BTN8962TAAUMA1 40 V 30 A 7-Pin, TO-263
- Infineon 40 V 55 A 7-Pin, TO-263
- Infineon BTN8982TAAUMA1 40 V 55 A 7-Pin, TO-263
- Infineon PG-LQFP-40
- Infineon BTM7811KAUMA1 40 V 42A 15-Pin, TO-263
- STMicroelectronics VNH3SP30TR-E 40 V 30 A 30-Pin, MultiPowerSO
- STMicroelectronics 40 V 30 A 30-Pin, MultiPowerSO
- Infineon TSDSO
