Infineon 6EDL7141XUMA1, Brushless Motor Driver IC, 7 V 48-Pin, PG-VQFN-48
- RS Stock No.:
- 248-6190
- Mfr. Part No.:
- 6EDL7141XUMA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$6,792.50
(exc. GST)
$7,472.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | $2.717 | $6,792.50 |
| 5000 - 5000 | $2.445 | $6,112.50 |
| 7500 + | $2.201 | $5,502.50 |
*price indicative
- RS Stock No.:
- 248-6190
- Mfr. Part No.:
- 6EDL7141XUMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Motor Type | Brushless | |
| Product Type | Motor Driver IC | |
| Configuration | 3 Phase | |
| Maximum Collector Emitter Voltage Vceo | 7V | |
| Mount Type | Surface | |
| Package Type | PG-VQFN-48 | |
| Pin Count | 48 | |
| Output Current | 1.5A | |
| Minimum Supply Voltage | 5.5V | |
| Maximum Supply Voltage | 60V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Series | 6EDL7141 | |
| Width | 7mm | |
| Length | 7mm | |
| Height | 900μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Motor Type Brushless | ||
Product Type Motor Driver IC | ||
Configuration 3 Phase | ||
Maximum Collector Emitter Voltage Vceo 7V | ||
Mount Type Surface | ||
Package Type PG-VQFN-48 | ||
Pin Count 48 | ||
Output Current 1.5A | ||
Minimum Supply Voltage 5.5V | ||
Maximum Supply Voltage 60V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Series 6EDL7141 | ||
Width 7mm | ||
Length 7mm | ||
Height 900μm | ||
Automotive Standard No | ||
Infineon 6EDL7141 Series Motor Driver IC, 5.5V Minimum Supply Voltage, 1.5A Output Current - 6EDL7141XUMA1
This motor driver IC is a three-phase controller designed to operate brushless motors across a wide supply range. It is intended for surface-mounted applications where compact, low-profile power stages are required and is supplied in a 48-pin VQFN package. The device supports continuous motor operation within an extended industrial temperature span and conforms to RoHS requirements.
Features and Benefits:
• Handles up to 60 V supply for high-voltage applications
• Delivers 1.5 A output current for moderate continuous loads
• Operates from 5.5 V minimum for low-voltage compatibility
• Works across −40 °C to 125 °C for harsh environments
• Surface-mount PG-VQFN-48 package enables dense PCB layouts
• Delivers 1.5 A output current for moderate continuous loads
• Operates from 5.5 V minimum for low-voltage compatibility
• Works across −40 °C to 125 °C for harsh environments
• Surface-mount PG-VQFN-48 package enables dense PCB layouts
Applications
• Suitable for control of Compact BLDC fans and pumps
• Ideal for small industrial actuation systems
• Used with power stages requiring a low-profile package
• Can be used for three-phase motor control in automation
• Ideal for small industrial actuation systems
• Used with power stages requiring a low-profile package
• Can be used for three-phase motor control in automation
What pin count and package type should I expect for PCB footprint design?
The device comes in a 48-pin VQFN package suitable for surface-mount footprints and dense board designs.
What operating temperature range can the controller withstand?
It is specified to function from −40 °C up to 125 °C for extended thermal tolerance.
What are the electrical supply limits for system design?
The controller accepts a supply range starting at 5.5 V and up to 60 V for flexible power-rail choices.
What continuous current capability does it provide for motor sizing?
The output current rating is 1.5 A for continuous motor-drive considerations.
Related links
- Infineon 6EDL7141XUMA1 7 V 48-Pin, PG-VQFN-48
- Infineon 5.2 V PG-VQFN-48-31
- Infineon 5.2 V PG-VQFN-48-31 TLD5190QVXUMA1
- Infineon MOSFET Gate Driver 48-Pin, PG-VQFN-48
- Infineon TLE92108231QXXUMA1 MOSFET Gate Driver 48-Pin, PG-VQFN-48
- Infineon 48-Pin PG-VQFN-48
- Infineon TLE9564QXXUMA1 48-Pin PG-VQFN-48
- Infineon PG-LQFP-40
