Infineon IM241S6S1JAUMA1, AC Motor Motor Driver IC, 1.78 V 500 mA 29-Pin

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 500 units)*

$2,729.50

(exc. GST)

$3,002.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
500 - 500$5.459$2,729.50-
1000 - 1000$5.349$2,674.502%
1500 +$5.242$2,621.003%

*price indicative

RS Stock No.:
254-7222
Mfr. Part No.:
IM241S6S1JAUMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Motor Type

AC Motor

Product Type

Motor Driver IC

Configuration

3 Phase

Maximum IGBT Collector Current

500mA

Maximum Collector Emitter Voltage Vceo

1.78V

Mount Type

Surface

Output Current

2A

Pin Count

29

Maximum Supply Voltage

600V

Minimum Supply Voltage

13.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Standards/Approvals

JEDEC47/20/22

Width

12mm

Length

29mm

Series

IM241

Height

3.5mm

Automotive Standard

No

The Infineons IM series of a 3-phase intelligent power module designed for high-efficiency appliance motor drives such as fans and pumps. This IPM is available in both fast and slow speeds for low loss and low EMI operation respectively. It has a voltage rating of 600V 3-phase inverter including gate drivers & bootstrap function.

Optimized dv/dt for loss and EMI trade offs

Accurate overcurrent shutdown of ±5%

Fault reporting and programmable fault clear

Advanced input filter with shoot-through protection

  • RS Stock No. 2547227
  • Mfr. Part No. IM241S6T2JAKMA1
Each
$8.05
  • RS Stock No. 2547226
  • Mfr. Part No. IM241S6T2JAKMA1
Each (In a Tube of 15)
$6.125
  • RS Stock No. 2547227P
  • Mfr. Part No. IM241S6T2JAKMA1
Each (Supplied in a Tube)
$8.05
  • RS Stock No. 2547225P
  • Mfr. Part No. IM241S6T2BAKMA1
Each (Supplied in a Tube)
$9.99

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy