Infineon IM241M6T2JAKMA1, AC Motor Driver IC, 1.58 V 1 A 29-Pin, DIP

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 15 units)*

$128.73

(exc. GST)

$141.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 210 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
15 - 30$8.582$128.73
45 - 60$8.41$126.15
75 +$8.241$123.62

*price indicative

RS Stock No.:
254-7217
Mfr. Part No.:
IM241M6T2JAKMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Motor Type

AC

Product Type

Motor Driver IC

Configuration

3 Phase

Maximum IGBT Collector Current

1A

Maximum Collector Emitter Voltage Vceo

1.58V

Mount Type

Surface

Package Type

DIP

Output Current

4A

Pin Count

29

Maximum Supply Voltage

600V

Minimum Supply Voltage

13.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Width

12mm

Standards/Approvals

RoHS

Series

IM241

Height

6.05mm

Length

29mm

Automotive Standard

No

The Infineons IM series of a three-phase IGBT based intelligent power module with open emitter by providing fully-featured compact inverter solution for low motor drive applications like fans, pumps and light load appliances. It is designed to enhance the system efficiency with optimized conduction loss.

Current rating is 6 A

Fast and slow speeds versions for low loss and low EMI operation

Temperature monitor with NTC

Fault reporting and programmable fault clear

Advanced input filter with shoot-through protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy