RS PRO Steel Bevel Gear, 16mm Bore, 30 Teeth, 2.5 Module

Bulk discount available

Subtotal (1 unit)*

$49.10

(exc. GST)

$54.01

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 5$49.10
6 - 29$48.71
30 +$40.08

*price indicative

RS Stock No.:
521-6020
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Bore

16mm

Module

2.5

Gear Type

Bevel

Material

Steel

Number of Teeth

30

Nominal Gear Ratio

2:1

Pitch

2.5mm

Pressure Angle

20°

RoHS Status: Exempt

COO (Country of Origin):
CN

Metric Bevel Gears Steel


A range of steel bevel gears.

Made from S45C induction hardened steel with a chemi-black finish
Tensile strength (min) 569 N/mm²
20° pressure angle

Note

All mitre gears are supplied as single units (i.e. not as a pair).

Related links