Texas Instruments DRV8803PWP, Stepper Motor Driver IC 16-Pin, HTSSOP
- RS Stock No.:
- 252-8496
- Mfr. Part No.:
- DRV8803PWP
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 252-8496
- Mfr. Part No.:
- DRV8803PWP
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Motor Type | Stepper | |
| Product Type | Motor Driver IC | |
| Pin Count | 16 | |
| Package Type | HTSSOP | |
| Automotive Standard | No | |
| Configuration | Quad | |
| Height | 1.2 mm | |
| Length | 5.1 mm | |
| Maximum Operating Temperature | 125 °C | |
| Maximum Supply Voltage | 60 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 8.2 V | |
| Mount Type | Surface | |
| Output Current | 1.5 A | |
| Series | DRV8803 | |
| Standards/Approvals | RoHS | |
| Supply Current | 1.6 mA | |
| Width | 4.5 mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Motor Type Stepper | ||
Product Type Motor Driver IC | ||
Pin Count 16 | ||
Package Type HTSSOP | ||
Automotive Standard No | ||
Configuration Quad | ||
Height 1.2 mm | ||
Length 5.1 mm | ||
Maximum Operating Temperature 125 °C | ||
Maximum Supply Voltage 60 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 8.2 V | ||
Mount Type Surface | ||
Output Current 1.5 A | ||
Series DRV8803 | ||
Standards/Approvals RoHS | ||
Supply Current 1.6 mA | ||
Width 4.5 mm | ||
Related links
- Texas Instruments HTSSOP
- Texas Instruments 18 V 1 A 16-Pin, HTSSOP
- Texas Instruments DRV8848PWP 18 V 1 A 16-Pin, HTSSOP
- Texas Instruments 10.8 V 1.5 A 24-Pin, HTSSOP
- Texas Instruments HTSSOP
- Texas Instruments DRV8825PWP HTSSOP
- Texas Instruments DRV8834PWP 10.8 V 1.5 A 24-Pin, HTSSOP
- Texas Instruments DRV8829PWP 45 V 3.5A 28-Pin, HTSSOP