Toshiba TC78H670FTG(O,EL), Stepper Stepper Motor Driver 16-Pin, QFN
- RS Stock No.:
- 214-8107
- Mfr. Part No.:
- TC78H670FTG(O,EL)
- Brand:
- Toshiba
This image is representative of the product range
Get a bulk buy discount
Add 20000 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$4,008.00
(exc. GST)
$4,408.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 16000 | $1.002 | $4,008.00 | - |
| 20000 + | $0.901 | $3,604.00 | 10% |
*price indicative
- RS Stock No.:
- 214-8107
- Mfr. Part No.:
- TC78H670FTG(O,EL)
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Stepper Motor Driver | |
| Motor Type | Stepper | |
| Configuration | Bipolar | |
| Mount Type | Surface | |
| Package Type | QFN | |
| Output Current | 2A | |
| Pin Count | 16 | |
| Maximum Supply Voltage | 8V | |
| Minimum Supply Voltage | 2.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Width | 3mm | |
| Series | TC78H670FTG | |
| Length | 3mm | |
| Height | 900μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Stepper Motor Driver | ||
Motor Type Stepper | ||
Configuration Bipolar | ||
Mount Type Surface | ||
Package Type QFN | ||
Output Current 2A | ||
Pin Count 16 | ||
Maximum Supply Voltage 8V | ||
Minimum Supply Voltage 2.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Width 3mm | ||
Series TC78H670FTG | ||
Length 3mm | ||
Height 900μm | ||
Automotive Standard No | ||
The Toshiba serial controlled bipolar stepping motor driver is two-phase IC with a built-in clock-in decoder. This monolithic IC is fabricated with the BiCD process, and has output rating of 50 V/5.0 A. It incorporate DMOS with low on-resistance in output transistors.
Built-in Dual H Bridges, Capable of controlling 1 bipolar stepping motor
PWM controlled constant-current drive
Power supply operating voltage: 2.5 V to 16.0 V
Output current ratings: 2.0 A (max)
Low on-resistance (High + Low side = 0.48 Ω (typ.)) MOSFET output stage
Allows full, half, quarter, 1/8, 1/16, 1/32, 1/64, 1/128 step operation
Built-in Sense resistor less current control architecture (Advanced Current Detection System)
Multi error detect functions (Thermal shutdown (TSD), Over current (ISD), motor load open (OPD) and Under voltage lockout(UVLO))
Error detection (TSD/ISD/OPD) flag output function
Built-in VCC regulator for internal circuit
Chopping frequency of a motor can be adjusted by external resistor
Small QFN package with thermal pad (16pin)
Related links
- Toshiba TC78H670FTG(O Stepper Stepper Motor Driver 16-Pin, QFN
- Toshiba VQFN
- Toshiba QFN
- Toshiba TC78H653FTG(O Brushed DC Motor Dual H Bridge Driver 16-Pin, QFN
- Toshiba TSSOP
- Toshiba TC78H660FTG(O Brushed DC Motor Dual H Bridge Driver 16-Pin, QFN
- Toshiba TB67S128FTG(O Stepper Stepper Motor Driver 64-Pin, VQFN
- STMicroelectronics QFN
