Infineon TLE9564QXXUMA1, CAN Transceiver 20 kbps, 48-Pin PG-VQFN-48
- RS Stock No.:
- 233-4418
- Mfr. Part No.:
- TLE9564QXXUMA1
- Brand:
- Infineon
This image is representative of the product range
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$27.98
(exc. GST)
$30.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,675 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | $5.596 | $27.98 | - |
| 10 - 95 | $5.48 | $27.40 | 2% |
| 100 - 245 | $5.374 | $26.87 | 3% |
| 250 - 495 | $5.268 | $26.34 | 5% |
| 500 + | $5.156 | $25.78 | 7% |
*price indicative
- RS Stock No.:
- 233-4418
- Mfr. Part No.:
- TLE9564QXXUMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Data Rate | 20kbps | |
| Product Type | CAN Transceiver | |
| Number of Transceivers | 1 | |
| Sub Type | LIN Transceiver | |
| Power Down Mode | Sleep | |
| Supply Current | 250mA | |
| Mount Type | Surface | |
| Package Type | PG-VQFN-48 | |
| Interface Type | ISO 17987-4, IEC 61000-4-2 | |
| Pin Count | 48 | |
| Minimum Supply Voltage | 5.5V | |
| Maximum Supply Voltage | 28V | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 7mm | |
| Standards/Approvals | No | |
| Length | 7mm | |
| Height | 1mm | |
| Series | TLE9564QX | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Data Rate 20kbps | ||
Product Type CAN Transceiver | ||
Number of Transceivers 1 | ||
Sub Type LIN Transceiver | ||
Power Down Mode Sleep | ||
Supply Current 250mA | ||
Mount Type Surface | ||
Package Type PG-VQFN-48 | ||
Interface Type ISO 17987-4, IEC 61000-4-2 | ||
Pin Count 48 | ||
Minimum Supply Voltage 5.5V | ||
Maximum Supply Voltage 28V | ||
ESD Protection Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Width 7mm | ||
Standards/Approvals No | ||
Length 7mm | ||
Height 1mm | ||
Series TLE9564QX | ||
Automotive Standard AEC-Q100 | ||
Related links
- Infineon 48-Pin PG-VQFN-48
- Infineon 7 V 48-Pin, PG-VQFN-48
- Infineon MOSFET Gate Driver 48-Pin, PG-VQFN-48
- Infineon TLE92108231QXXUMA1 MOSFET Gate Driver 48-Pin, PG-VQFN-48
- Infineon 6EDL7141XUMA1 7 V 48-Pin, PG-VQFN-48
- Infineon 5.2 V PG-VQFN-48-31
- Infineon 5.2 V PG-VQFN-48-31 TLD5190QVXUMA1
- Infineon TLE92104131QXXUMA1 MOSFET Gate Driver 4 48-Pin 40 V, PG-VQFN-48
