Infineon, DC/DC Controller 110 mA, 5.2V, 4.8 V 48-Pin, PG-VQFN-48-31 TLD5190QVXUMA1

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 10%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$7.27

(exc. GST)

$8.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,498 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 8$3.635$7.27-
10 - 98$3.265$6.5310%
100 - 248$3.015$6.0317%
250 - 498$2.655$5.3126%
500 +$2.505$5.0131%

*price indicative

Packaging Options:
RS Stock No.:
258-4066
Mfr. Part No.:
TLD5190QVXUMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

DC/DC Controller

Maximum Input Voltage

40V

Maximum Output Voltage

5.2V

Mount Type

Surface

Pin Count

48

Switching Frequency

700kHz

Maximum Output Current

110mA

Package Type

PG-VQFN-48-31

Minimum Input Voltage

4.5V

Topology

DC-DC Synchronous H-Bridge

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Standards/Approvals

SVHC Free, RoHS, RoHS Phthalates

Series

TLD

Minimum Output Current

70mA

Automotive Standard

AEC

Minimum Output Voltage

4.8V

The Infineon LITIX Power is a synchronous MOSFET H-Bridge DC/DC controller with built in protection features. This concept is beneficial for driving high power LEDs with maximum system efficiency and minimum number of external components. The TLD5190 offers both analogue and digital dimming. The switching frequency is adjustable in the range of 200 kHz to 700 kHz. It can be synchronized to an external clock source. A built in spread spectrum switching frequency modulation and the forced continuous current regulation mode improve the overall EMC behaviour. Furthermore the current mode regulation scheme provides a stable regulation loop maintained by small external compensation components. The adjustable soft start feature limits the current peak as well as voltage overshoot at start-up.

LED and Input current sense with dedicated monitor Outputs

Advanced protection features for device and load

Enhanced Dimming features: Analog and PWM dimming

LED current accuracy +/- 3%

Automotive AEC Qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy