ROHM, Brushless DC Motor Driver 16-Pin, SSOP-B16
- RS Stock No.:
- 241-2258
- Mfr. Part No.:
- BD63242FV-E2
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 241-2258
- Mfr. Part No.:
- BD63242FV-E2
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | DC Motor Driver | |
| Motor Type | Brushless | |
| Configuration | 3 Phase | |
| Mount Type | Surface | |
| Package Type | SSOP-B16 | |
| Pin Count | 16 | |
| Output Current | 1A | |
| Minimum Supply Voltage | 5V | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Length | 6.4mm | |
| Height | 1.35mm | |
| Standards/Approvals | RoHS | |
| Width | 5mm | |
| Series | BD63242FV | |
| Supply Current | 6.6mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type DC Motor Driver | ||
Motor Type Brushless | ||
Configuration 3 Phase | ||
Mount Type Surface | ||
Package Type SSOP-B16 | ||
Pin Count 16 | ||
Output Current 1A | ||
Minimum Supply Voltage 5V | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Length 6.4mm | ||
Height 1.35mm | ||
Standards/Approvals RoHS | ||
Width 5mm | ||
Series BD63242FV | ||
Supply Current 6.6mA | ||
Automotive Standard No | ||
ROHM BD63242FV is a 1 chip driver composed of a Power DMOSFET Motor Driver. It features a sensor less drive which does not require a hall device as a position detection sensor. Furthermore, it introduces by making output current a sine wave that achieves
Small Package
Driver Including Power DMOSFET
Sensor less Full Sine Drive
Speed Controllable by DC/PWM Input
Minimum Output Duty Setting Only on DC Voltage Input Speed Control.
Rotation Direction Select
Rotation Speed Pulse Signal Output FG
