STMicroelectronics STSPIN948TR, DC Motor Motor Driver IC 48-Pin, VFQFPN-48
- RS Stock No.:
- 287-7050
- Mfr. Part No.:
- STSPIN948TR
- Brand:
- STMicroelectronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$5.80
(exc. GST)
$6.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 300 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $5.80 |
| 25 - 49 | $5.23 |
| 50 - 99 | $4.72 |
| 100 - 249 | $4.24 |
| 250 + | $3.73 |
*price indicative
- RS Stock No.:
- 287-7050
- Mfr. Part No.:
- STSPIN948TR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Motor Driver IC | |
| Motor Type | DC Motor | |
| Configuration | Dual Bridge | |
| Package Type | VFQFPN-48 | |
| Pin Count | 48 | |
| Output Current | 4.5A | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Supply Voltage | 58V | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Motor Driver IC | ||
Motor Type DC Motor | ||
Configuration Dual Bridge | ||
Package Type VFQFPN-48 | ||
Pin Count 48 | ||
Output Current 4.5A | ||
Minimum Supply Voltage -0.3V | ||
Maximum Supply Voltage 58V | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The STMicroelectronics Full bridge driver is used for brushed DC motors or bipolar stepper motors. The power stage is designed with high dynamic performance, allowing to achieve high frequency PWM control with precise duty cycle. Each full bridge is totally independent with a current limiter with adjustable threshold and OFF time with slow or mixed decay selection.
Adjustable power MOS slew rate
Integrated amplifiers
Adjustable OFF time with slow or mixed decay
Low consumption standby
- RS Stock No. 2877050P
- Mfr. Part No. STSPIN948TR
Each (Supplied on a Reel)
$5.80
- RS Stock No. 2812924P
- Mfr. Part No. STSPIN948
Each (Supplied in a Tray)
$5.40
- RS Stock No. 2812924
- Mfr. Part No. STSPIN948
Each
$5.40
- RS Stock No. 2812923
- Mfr. Part No. STSPIN948
Each (In a Tray of 260)
$4.011
Related links
- STMicroelectronics VFQFPN-48
- STMicroelectronics VFQFPN-48
- STMicroelectronics STSPIN948 VFQFPN-48
- STMicroelectronics L6206QTR DC Motor Motor Driver IC 48-Pin, VFQFPN-48
- STMicroelectronics STM32WL31CBV6 RF Transceiver IC, 48-Pin VFQFPN-48
- STMicroelectronics RF Transceiver IC, 48-Pin VFQFPN-48
- STMicroelectronics STM32WL31K8V6 RF Transceiver IC, 48-Pin VFQFPN-48
- STMicroelectronics STM32WL31C8V6 RF Transceiver IC, 48-Pin VFQFPN-48









