ROHM BM64378S-VA, DC Motor Motor Driver IC, 600 V 35 A 25-Pin, HSDIP25

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$49.74

(exc. GST)

$54.71

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$49.74
10 - 24$48.84
25 - 107$47.96
108 - 503$47.10
504 +$46.27

*price indicative

Packaging Options:
RS Stock No.:
235-2642
Mfr. Part No.:
BM64378S-VA
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Motor Type

DC Motor

Product Type

Motor Driver IC

Configuration

3 Phase

Maximum IGBT Collector Current

35A

Maximum Collector Emitter Voltage Vceo

600V

Mount Type

Through Hole

Package Type

HSDIP25

Output Current

1mA

Pin Count

25

Minimum Supply Voltage

0mV

Maximum Supply Voltage

450V

Typical Switching Frequency

20kHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

115°C

Series

BM64378S

Standards/Approvals

No

Width

24.5mm

Height

3.75mm

Length

38.5mm

Inverter Power Rating

69W

Supply Current

2.8mA

Automotive Standard

No

The ROHM BM6437xx-VA series is an intelligent power module composed of gate drivers, bootstrap diodes, IGBTs, fly wheel diodes. It is mainly used for compressor motor, control for Air conditioner, washing machine and refrigerator.

3 phase DC/AC inverter

Low side IGBT open emitter

High side IGBT gate driver

Temperature output by analogue signal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy