ROHM BM63375S-VC, DC Motor Motor Driver IC, 600 V 20 A 25-Pin, HSDIP25

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
235-2631
Mfr. Part No.:
BM63375S-VC
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Motor Type

DC Motor

Product Type

Motor Driver IC

Maximum Collector Emitter Voltage (Vceo)

600 V

Maximum IGBT Collector Current

20 A

Pin Count

25

Package Type

HSDIP25

Automotive Standard

No

Configuration

3 Phase

Height

3.75 mm

Inverter Power Rating

44 W

Length

38.5 mm

Maximum Operating Temperature

115 °C

Maximum Supply Voltage

450 V

Minimum Operating Temperature

-40 °C

Minimum Supply Voltage

0 mV

Mount Type

Through Hole

Output Current

1 mA

Series

BM63375S

Standards/Approvals

No

Supply Current

2.8 mA

Typical Switching Frequency

20 kHz

Width

24.5 mm

The ROHM BM6437xx-VA series is an intelligent power module composed of gate drivers, bootstrap diodes, IGBTs, fly wheel diodes. It is mainly used for compressor motor, control for Air conditioner, washing machine and refrigerator.

3 phase DC/AC inverter

Low side IGBT open emitter

High side IGBT gate driver

Temperature output by analogue signal

Each
$36.57
Each
$60.32
  • RS Stock No. 2818450
  • Mfr. Part No. 20359-442-010902XL
Each
$94.53
  • RS Stock No. 2818460
  • Mfr. Part No. 20359-442-01090XS
Each
$94.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy