ROHM BM63375S-VA, DC Motor Motor Driver IC, 600 V 20 A 25-Pin, HSDIP25
- RS Stock No.:
- 235-2629
- Mfr. Part No.:
- BM63375S-VA
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 235-2629
- Mfr. Part No.:
- BM63375S-VA
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Motor Type | DC Motor | |
| Product Type | Motor Driver IC | |
| Maximum Collector Emitter Voltage (Vceo) | 600 V | |
| Maximum IGBT Collector Current | 20 A | |
| Pin Count | 25 | |
| Package Type | HSDIP25 | |
| Automotive Standard | No | |
| Configuration | 3 Phase | |
| Height | 3.75 mm | |
| Inverter Power Rating | 44 W | |
| Length | 38.5 mm | |
| Maximum Operating Temperature | 115 °C | |
| Maximum Supply Voltage | 450 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 0 mV | |
| Mount Type | Through Hole | |
| Output Current | 1 mA | |
| Series | BM63375S | |
| Standards/Approvals | No | |
| Supply Current | 2.8 mA | |
| Typical Switching Frequency | 20 kHz | |
| Width | 24.5 mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Motor Type DC Motor | ||
Product Type Motor Driver IC | ||
Maximum Collector Emitter Voltage (Vceo) 600 V | ||
Maximum IGBT Collector Current 20 A | ||
Pin Count 25 | ||
Package Type HSDIP25 | ||
Automotive Standard No | ||
Configuration 3 Phase | ||
Height 3.75 mm | ||
Inverter Power Rating 44 W | ||
Length 38.5 mm | ||
Maximum Operating Temperature 115 °C | ||
Maximum Supply Voltage 450 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 0 mV | ||
Mount Type Through Hole | ||
Output Current 1 mA | ||
Series BM63375S | ||
Standards/Approvals No | ||
Supply Current 2.8 mA | ||
Typical Switching Frequency 20 kHz | ||
Width 24.5 mm | ||
The ROHM BM6437xx-VA series is an intelligent power module composed of gate drivers, bootstrap diodes, IGBTs, fly wheel diodes. It is mainly used for compressor motor, control for Air conditioner, washing machine and refrigerator.
3 phase DC/AC inverter
Low side IGBT open emitter
High side IGBT gate driver
Temperature output by analogue signal
Related links
- ROHM BM63375S-VA 600 V 20 A 25-Pin, HSDIP25
- ROHM BM64375S-VA 600 V 20 A 25-Pin, HSDIP25
- ROHM BM63375S-VC 600 V 20 A 25-Pin, HSDIP25
- ROHM BM64378S-VA 600 V 35 A 25-Pin, HSDIP25
- ROHM BM64374S-VA 600 V 15 A 25-Pin, HSDIP25
- ROHM BM64377S-VA 600 V 30 A 25-Pin, HSDIP25
- ROHM BM63575S-VA 600 V 60 A 25-Pin, HSDIP25
- ROHM BM63573S-VA 600 V 30 A 25-Pin, HSDIP25
