STMicroelectronics L99H02XPTR, DC Motor DC Motor Driver 36-Pin, PowerSSO-36
- RS Stock No.:
- 234-8879
- Mfr. Part No.:
- L99H02XPTR
- Brand:
- STMicroelectronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$6,014.00
(exc. GST)
$6,615.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | $6.014 | $6,014.00 |
| 2000 - 2000 | $5.864 | $5,864.00 |
| 3000 + | $5.717 | $5,717.00 |
*price indicative
- RS Stock No.:
- 234-8879
- Mfr. Part No.:
- L99H02XPTR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Motor Type | DC Motor | |
| Product Type | DC Motor Driver | |
| Configuration | H Bridge | |
| Mount Type | Surface | |
| Package Type | PowerSSO-36 | |
| Output Current | 48mA | |
| Pin Count | 36 | |
| Minimum Supply Voltage | 6V | |
| Maximum Supply Voltage | 28V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 10.5mm | |
| Height | 2.45mm | |
| Width | 10.5mm | |
| Standards/Approvals | No | |
| Series | L99H02 | |
| Automotive Standard | AEC-Q100 | |
| Supply Current | 18mA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Motor Type DC Motor | ||
Product Type DC Motor Driver | ||
Configuration H Bridge | ||
Mount Type Surface | ||
Package Type PowerSSO-36 | ||
Output Current 48mA | ||
Pin Count 36 | ||
Minimum Supply Voltage 6V | ||
Maximum Supply Voltage 28V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Length 10.5mm | ||
Height 2.45mm | ||
Width 10.5mm | ||
Standards/Approvals No | ||
Series L99H02 | ||
Automotive Standard AEC-Q100 | ||
Supply Current 18mA | ||
The STMicroelectronics driver is designed to drive 4 external N-channel MOS transistors in H-bridge configuration for DC-motor driving in automotive applications. A free configurable current sense amplifier is integrated. The integrated standard serial peripheral Interface (SPI) controls the device and provides diagnostic information. An Interface pin for the thermal sensors of the external MOSFETs is implemented.
AEC-Q100 qualified
Operating supply voltage 6 V to 28 V
Central 2-stage charge pump
100% duty cycle
Full RDSon down to 6 V (standard level threshold MOSFETs)
Charge pump output available for driving an external reverse battery NMOSFET protection
Charge pump current limited
PWM operation up to 30 kHz
SPI Interface
Current sense amplifier / free configurable
Zero adjust for end of line trimming
Power management: programmable free wheeling
Sensing circuitry of external MOSFETs with embedded thermal sensors
Related links
- STMicroelectronics L99H02XPTR PowerSSO-36
- STMicroelectronics PWD5T60TR VFQFPN
- STMicroelectronics PWD5T60 VFQFPN
- Allegro Microsystems 36 V 2.8 A 16-Pin, TSSOP
- Allegro Microsystems A3950SLPTR-T 36 V 2.8 A 16-Pin, TSSOP
- STMicroelectronics L9969T-TR Stepper Dual H Bridge Driver 36-Pin, PSSO-36
- STMicroelectronics L9969U-TR DC Motor Dual H Bridge Driver 36-Pin, PSSO-36
- ROHM BM6247FS-E2 SSOP
