STMicroelectronics L6235PD013TR, Brushed DC Motor Motor Driver IC, 52 V 2.8 A 36-Pin, PowerSO

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 600 units)*

$13,007.40

(exc. GST)

$14,308.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
600 - 2400$21.679$13,007.40
3000 +$20.595$12,357.00

*price indicative

RS Stock No.:
233-3001
Mfr. Part No.:
L6235PD013TR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Motor Type

Brushed DC Motor

Product Type

Motor Driver IC

Configuration

3 Phase

Maximum IGBT Collector Current

2.8A

Maximum Collector Emitter Voltage Vceo

52V

Mount Type

Surface

Package Type

PowerSO

Pin Count

36

Output Current

6A

Minimum Supply Voltage

12V

Maximum Supply Voltage

52V

Typical Switching Frequency

100kHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Standards/Approvals

No

Series

L6235

Height

3.6mm

Width

11.1mm

Length

16mm

Supply Current

2.8A

Automotive Standard

No

The STMicroelectronics L6235 device is a DMOS fully integrated 3-phase motor driver with overcurrent protection. Realized in BCDtechnology, the device combines isolated DMOS power transistors with CMOS and bipolar circuits on the same chip. The device includes all the circuitry needed to drive a 3-phase BLDC motor including: a 3-phase DMOS bridge, a constant off time PWM current controller and the decoding logic for single ended hall sensors that generates the required sequence for the power stage. Available in PowerSO36 and SO24 (20 + 2 + 2) packages, the L6235 device features a non-dissipative overcurrent protection on the high-side power MOSFETs and thermal shutdown.

Operating supply voltage from 8 to 52 V

5.6 A output peak current (2.8 A DC)

RDS(ON) 0.3 Ω typ. value at Tj = 25 °C

Operating frequency up to 100 KHz

Non-dissipative overcurrent detection and protection

Diagnostic output

Constant off PWM current controller

Each
$21.69
Each (Supplied on a Reel)
$21.69
Each (Supplied on a Reel)
$12.62
Each (Supplied in a Tube)
$13.40

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy