Infineon BTN70301EPAXUMA1, Brushed DC Motor Motor Driver IC 17 A 14-Pin, TSDSO

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$19.55

(exc. GST)

$21.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 385 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 5$3.91$19.55-
10 - 95$3.792$18.963%
100 - 245$3.68$18.405%
250 - 495$3.568$17.848%
500 +$3.46$17.3011%

*price indicative

Packaging Options:
RS Stock No.:
228-6519
Mfr. Part No.:
BTN70301EPAXUMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Motor Type

Brushed DC Motor

Product Type

Motor Driver IC

Configuration

H Bridge

Maximum IGBT Collector Current

17A

Mount Type

Surface

Package Type

TSDSO

Pin Count

14

Output Current

7A

Minimum Supply Voltage

6V

Maximum Supply Voltage

18V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Length

4mm

Width

3.9mm

Series

BTN7030

Standards/Approvals

No

Height

1.15mm

Supply Current

20μA

Automotive Standard

AEC

Infineon BTN7030 Series Motor Driver IC, 6V Minimum Supply Voltage, 7A Output Current - BTN70301EPAXUMA1


This motor driver IC is a surface-mount H-bridge controller designed to drive brushed DC motors within automotive contexts. It operates from a low 6V up to 18V supply and delivers continuous output current suitable for moderate-power motors. The device is supplied in a Compact TSDSO 14-pin package and has a minimal quiescent supply current, making it suitable for applications where standby current matters.

Features and Benefits:


• 7A output current providing sustained motor drive capability
• 6V to 18V supply range enabling flexible vehicle and battery use
• Low supply current 20μA reducing standby power consumption
• 17A IGBT collector compatibility supporting robust switching stages
• High temperature tolerance to 150°C enabling harsh-environment operation

Applications


• Suitable for automotive actuator control in body systems
• Ideal for brushed DC window and mirror drive mechanisms
• Used with power stages incorporating IGBT transistors
• Can be used for compact, surface-mounted motor controller modules
• Suitable for vehicle components requiring AEC-class performance

What packaging and mounting style does it use?


It is supplied in a TSDSO 14-pin package and intended for surface mounting.

What temperature range can it withstand during operation?


The device operates across a range down to -40°C and up to 150°C.

How does it suit automotive design requirements?


It conforms to automotive AEC standards and supports H-bridge motor control for vehicle systems.

What configuration does the output stage provide?


The internal arrangement is an H-bridge suitable for bidirectional control of brushed DC motors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy