Toshiba TC78H651FNG(O,EL), DC Motor Dual Full Bridge Motor Driver 16-Pin, TSSOP
- RS Stock No.:
- 214-8100
- Mfr. Part No.:
- TC78H651FNG(O,EL)
- Brand:
- Toshiba
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$4,100.00
(exc. GST)
$4,512.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 - 16000 | $1.025 | $4,100.00 |
| 20000 + | $0.991 | $3,964.00 |
*price indicative
- RS Stock No.:
- 214-8100
- Mfr. Part No.:
- TC78H651FNG(O,EL)
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Motor Type | DC Motor | |
| Product Type | Dual Full Bridge Motor Driver | |
| Configuration | Dual | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Pin Count | 16 | |
| Output Current | 1.6A | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 7V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Height | 1.2mm | |
| Series | TC78H651FNG | |
| Width | 6.4mm | |
| Standards/Approvals | RoHS | |
| Length | 5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Motor Type DC Motor | ||
Product Type Dual Full Bridge Motor Driver | ||
Configuration Dual | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Pin Count 16 | ||
Output Current 1.6A | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 7V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Height 1.2mm | ||
Series TC78H651FNG | ||
Width 6.4mm | ||
Standards/Approvals RoHS | ||
Length 5mm | ||
Automotive Standard No | ||
The Toshiba 1.8-V dual bridge driver is a IC for DC motors/Stepping motors which incorporate DMOS with low ON resistance in output transistors. Forward, reverse, or stop mode can be selected. The functions such as over current detection, thermal shutdown, and under voltage lockout functions are implemented.
Power supply voltage (Absolute maximum ratings): 7.0 V (max)
Power supply voltage (Operating Range): 1.8 V to 6.0 V
Output current (Absolute maximum ratings): 1.6 A (max)
Output ON resistance: 0.22 Ω (typ.) (Ta = 25 °C, Sum of upper and lower side, VM = 5.0 V)
Built-in standby function: Consumption current 0 μA (typ.)
Built-in cross conduction protection circuit
Built-in over current detection (ISD), thermal shutdown (TSD), and under voltage lockout (UVLO)
Package: P-TSSOP16-0505-0.65-001
Related links
- Toshiba TC78H651FNG(O DC Motor Dual Full Bridge Motor Driver 16-Pin, TSSOP
- Toshiba TC78H653FTG(O Brushed DC Motor Dual H Bridge Driver 16-Pin, QFN
- Toshiba QFN
- Toshiba HSOP
- Toshiba TC78H660FTG(O Brushed DC Motor Dual H Bridge Driver 16-Pin, QFN
- Toshiba TB67H450FNG(O Brushed DC Motor Dual Full Bridge Motor Driver 8-Pin, HSOP
- MPS MP6515GF-P TSSOP-16-EP
- MPS TSSOP-16-EP
