Toshiba TC78H651FNG(O,EL), DC Motor Dual Full Bridge Motor Driver 16-Pin, TSSOP

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$13.81

(exc. GST)

$15.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,610 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 990$1.381$13.81
1000 - 1990$1.353$13.53
2000 +$1.325$13.25

*price indicative

Packaging Options:
RS Stock No.:
214-8101
Mfr. Part No.:
TC78H651FNG(O,EL)
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Motor Type

DC Motor

Product Type

Dual Full Bridge Motor Driver

Configuration

Dual

Mount Type

Surface

Package Type

TSSOP

Pin Count

16

Output Current

1.6A

Maximum Supply Voltage

7V

Minimum Supply Voltage

1.8V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Height

1.2mm

Width

6.4mm

Series

TC78H651FNG

Length

5mm

Automotive Standard

No

The Toshiba 1.8-V dual bridge driver is a IC for DC motors/Stepping motors which incorporate DMOS with low ON resistance in output transistors. Forward, reverse, or stop mode can be selected. The functions such as over current detection, thermal shutdown, and under voltage lockout functions are implemented.

Power supply voltage (Absolute maximum ratings): 7.0 V (max)

Power supply voltage (Operating Range): 1.8 V to 6.0 V

Output current (Absolute maximum ratings): 1.6 A (max)

Output ON resistance: 0.22 Ω (typ.) (Ta = 25 °C, Sum of upper and lower side, VM = 5.0 V)

Built-in standby function: Consumption current 0 μA (typ.)

Built-in cross conduction protection circuit

Built-in over current detection (ISD), thermal shutdown (TSD), and under voltage lockout (UVLO)

Package: P-TSSOP16-0505-0.65-001

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy