Toshiba TC78B027FTG(Z,EL) Motor Driver IC 24-Pin, VQFN
- RS Stock No.:
- 214-8094
- Mfr. Part No.:
- TC78B027FTG(Z,EL)
- Brand:
- Toshiba
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 214-8094
- Mfr. Part No.:
- TC78B027FTG(Z,EL)
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Motor Driver IC | |
| Pin Count | 24 | |
| Package Type | VQFN | |
| Maximum Supply Voltage | 18 V | |
| Mount Type | Surface | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Motor Driver IC | ||
Pin Count 24 | ||
Package Type VQFN | ||
Maximum Supply Voltage 18 V | ||
Mount Type Surface | ||
The Toshiba 1-Hall sine-wave PWM controller is for 3-phase brushless DC motors. N-ch MOSFET can be used as external FETs. A non-volatile memory (NVM) and a closed loop speed control function are incorporated.
1-Hall sine-wave PWM drive
Pre-driver for external N-ch MOSFET
Closed loop speed control, configurable speed curve
Adjustable driving current for the gate of external MOSFET
Operating voltage range : 5 to 16V (Electrical characteristics are not guaranteed from 5 to 9V)
Serial Interface
Standby mode
Soft start
