onsemi NCV7719DQAR2G, DC Motor Motor Driver IC 24-Pin, SSOP
- RS Stock No.:
- 189-0446
- Mfr. Part No.:
- NCV7719DQAR2G
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$12.82
(exc. GST)
$14.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 898 unit(s) ready to ship from another location
- Plus 2,500 unit(s) shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 624 | $6.41 | $12.82 |
| 626 - 1248 | $6.26 | $12.52 |
| 1250 + | $6.17 | $12.34 |
*price indicative
- RS Stock No.:
- 189-0446
- Mfr. Part No.:
- NCV7719DQAR2G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Motor Driver IC | |
| Motor Type | DC Motor | |
| Configuration | SD Card | |
| Mount Type | Surface | |
| Package Type | SSOP | |
| Pin Count | 24 | |
| Output Current | 550mA | |
| Minimum Supply Voltage | 3.15V | |
| Maximum Supply Voltage | 5.25V | |
| Typical Switching Frequency | 5MHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.65mm | |
| Length | 8.64mm | |
| Series | NCV7719 | |
| Width | 3.9mm | |
| Standards/Approvals | PPAP, AEC-Q100 | |
| Automotive Standard | AEC-Q100 | |
| Supply Current | 2.5mA | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Motor Driver IC | ||
Motor Type DC Motor | ||
Configuration SD Card | ||
Mount Type Surface | ||
Package Type SSOP | ||
Pin Count 24 | ||
Output Current 550mA | ||
Minimum Supply Voltage 3.15V | ||
Maximum Supply Voltage 5.25V | ||
Typical Switching Frequency 5MHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Height 1.65mm | ||
Length 8.64mm | ||
Series NCV7719 | ||
Width 3.9mm | ||
Standards/Approvals PPAP, AEC-Q100 | ||
Automotive Standard AEC-Q100 | ||
Supply Current 2.5mA | ||
The NCV7719 Octal is an eight channel half-bridge driver with protection features designed specifically for automotive and industrial motion control applications. The product has independent controls and diagnostics, and the drivers can be operated in forward, reverse, brake, and high impedance states. The device is controlled via a 16 bit SPI interface and is daisy chain compatible.
Low Quiescent Current Sleep Mode
High Side and Low Side Drivers Connected in a Half Bridge Configuration
Integrated Freewheeling Protection (LS and HS)
0.55 A Peak Current
RDS(on) = 1 ohm (typ)
5 MHz SPI Control
Compliance with 5 V and 3. 3 V Systems
Undervoltage and Overvoltage Lockout
Overcurrent Protection, Overtemperature Protection
Under Load Detection
Discriminated Fault Reporting
16Bit Frame Detection
Daisy Chain Compatible with Multiple of 8 bit Devices
Applications
Automotive
Industrial
DC Motor Management for HVAC Application
