onsemi NCV7750DPR2G, Stepper Motor Driver IC 24-Pin, SSOP
- RS Stock No.:
- 189-0512
- Mfr. Part No.:
- NCV7750DPR2G
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$19.60
(exc. GST)
$21.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 4,745 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 620 | $3.92 | $19.60 |
| 625 - 1245 | $3.828 | $19.14 |
| 1250 + | $3.768 | $18.84 |
*price indicative
- RS Stock No.:
- 189-0512
- Mfr. Part No.:
- NCV7750DPR2G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Motor Driver IC | |
| Motor Type | Stepper | |
| Mount Type | Surface | |
| Package Type | SSOP | |
| Pin Count | 24 | |
| Output Current | 1.3A | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | -0.3V | |
| Minimum Operating Temperature | -40°C | |
| Typical Switching Frequency | 5MHz | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | Pb-Free | |
| Length | 8.65mm | |
| Series | NCV7750 | |
| Width | 3.9mm | |
| Height | 1.5mm | |
| Inverter Power Rating | 100mW | |
| Supply Current | 3mA | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Motor Driver IC | ||
Motor Type Stepper | ||
Mount Type Surface | ||
Package Type SSOP | ||
Pin Count 24 | ||
Output Current 1.3A | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage -0.3V | ||
Minimum Operating Temperature -40°C | ||
Typical Switching Frequency 5MHz | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals Pb-Free | ||
Length 8.65mm | ||
Series NCV7750 | ||
Width 3.9mm | ||
Height 1.5mm | ||
Inverter Power Rating 100mW | ||
Supply Current 3mA | ||
Automotive Standard AEC-Q100 | ||
Power Up without Open Circuit Detection
Low Quiescent Current
16 bit SPI control
Limp Home Functionality
3.3V and 5V compatible Digital Input Supply Range
Fault Reporting of Open Load, Over Load, and Over Temperature
Power On Reset
Uniform output structure of all outputs on one side of the package.
4 Channels
600 mA Low-Side Drivers
Parallel Input Pins
Allows for power up without LED load illumination.
Able to report errors and is capable of daisy chain connections.
Automotive system feature allowing the vehicle to maintain operation with a defective micro processor.
Suitable for both 3.3V and 5V micro processor interfaces.
The micro processor and report unusual activity for troubleshooting and system integrity purposes.
Maintains a smooth system power up and power down.
Simplifies printed circuit board layouts.
Automotive requirement maintains site and change control.
Applications
Relay Driver
LED Driver.
Stepper Motor Driver
End Products
Automotive Body Control Unit
Automotive Engine Control Unit
- RS Stock No. 1890512P
- Mfr. Part No. NCV7750DPR2G
Each (Supplied on a Reel)
$3.92
- RS Stock No. 1890248
- Mfr. Part No. NCV7750DPR2G
Each (On a Reel of 2500)
$2.086
- RS Stock No. 1890446
- Mfr. Part No. NCV7719DQAR2G
Each (In a Pack of 2)
$7.06
- RS Stock No. 1890446P
- Mfr. Part No. NCV7719DQAR2G
Each (Supplied on a Reel)
$7.06










