onsemi NCV7724DQBR2G, DC Motor Motor Driver IC, 45 V 500 mA 24-Pin, SSOP
- RS Stock No.:
- 229-6430
- Mfr. Part No.:
- NCV7724DQBR2G
- Brand:
- onsemi
This image is representative of the product range
Add 7500 more to save $922.50
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$8,792.50
(exc. GST)
$9,672.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 15 October 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 5000 | $3.517 | $8,792.50 | - |
| 7500 - 10000 | $3.394 | $8,485.00 | $922.50 |
| 12500 + | $3.236 | $8,090.00 | $3,512.50 |
*price indicative
- RS Stock No.:
- 229-6430
- Mfr. Part No.:
- NCV7724DQBR2G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Motor Type | DC Motor | |
| Product Type | Motor Driver IC | |
| Configuration | SD Card | |
| Maximum IGBT Collector Current | 500mA | |
| Maximum Collector Emitter Voltage Vceo | 45V | |
| Mount Type | Surface | |
| Package Type | SSOP | |
| Pin Count | 24 | |
| Output Current | 500mA | |
| Maximum Supply Voltage | 5V | |
| Minimum Supply Voltage | 3.15V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Width | 3.9mm | |
| Series | NCV7724 | |
| Length | 8.64mm | |
| Height | 1.7mm | |
| Supply Current | 3mA | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Motor Type DC Motor | ||
Product Type Motor Driver IC | ||
Configuration SD Card | ||
Maximum IGBT Collector Current 500mA | ||
Maximum Collector Emitter Voltage Vceo 45V | ||
Mount Type Surface | ||
Package Type SSOP | ||
Pin Count 24 | ||
Output Current 500mA | ||
Maximum Supply Voltage 5V | ||
Minimum Supply Voltage 3.15V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Width 3.9mm | ||
Series NCV7724 | ||
Length 8.64mm | ||
Height 1.7mm | ||
Supply Current 3mA | ||
Automotive Standard AEC-Q100 | ||
