Allegro Microsystems A3984SLPTR-T, Stepper Motor Driver IC, 35 V 2 A 24-Pin, TSSOP
- RS Stock No.:
- 172-9287
- Mfr. Part No.:
- A3984SLPTR-T
- Brand:
- Allegro Microsystems
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$18,208.00
(exc. GST)
$20,028.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 - 16000 | $4.552 | $18,208.00 |
| 20000 + | $4.402 | $17,608.00 |
*price indicative
- RS Stock No.:
- 172-9287
- Mfr. Part No.:
- A3984SLPTR-T
- Brand:
- Allegro Microsystems
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allegro Microsystems | |
| Product Type | Motor Driver IC | |
| Motor Type | Stepper | |
| Configuration | Bipolar | |
| Maximum IGBT Collector Current | 2A | |
| Maximum Collector Emitter Voltage Vceo | 35V | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Output Current | 2A | |
| Pin Count | 24 | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 4.4mm | |
| Series | A3984SLPTR | |
| Length | 7.8mm | |
| Height | 1.05mm | |
| Supply Current | 8mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Allegro Microsystems | ||
Product Type Motor Driver IC | ||
Motor Type Stepper | ||
Configuration Bipolar | ||
Maximum IGBT Collector Current 2A | ||
Maximum Collector Emitter Voltage Vceo 35V | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Output Current 2A | ||
Pin Count 24 | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 4.4mm | ||
Series A3984SLPTR | ||
Length 7.8mm | ||
Height 1.05mm | ||
Supply Current 8mA | ||
Automotive Standard No | ||
Motor Controllers, Allegro Microsystems
Motor Controllers & Drivers, Allegro Microsystems
Related links
- Allegro Microsystems A3984SLPTR-T 35 V 2 A 24-Pin, TSSOP
- Allegro Microsystems 35 V 2 A 24-Pin, TSSOP
- Allegro Microsystems 35 V 2.5 A 28-Pin, TSSOP
- Allegro Microsystems 35 V 2 A 24-Pin, SOIC
- Allegro Microsystems A3977SLPTR-T 35 V 2.5 A 28-Pin, TSSOP
- Allegro Microsystems 28 V 1.4 A 28-Pin, TSSOP
- Allegro Microsystems A3983SLPTR-T 35 V 2 A 24-Pin, TSSOP
- Allegro Microsystems 45 V 0.75 A 24-Pin, SOIC
