Allegro Microsystems A3966SLBTR-T, Stepper Motor Driver IC, 30 V 650 mA 16-Pin, SOIC
- RS Stock No.:
- 172-9264
- Mfr. Part No.:
- A3966SLBTR-T
- Brand:
- Allegro Microsystems
This image is representative of the product range
Add 6000 more to save $402.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$8,007.00
(exc. GST)
$8,808.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 12 November 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $2.669 | $8,007.00 | - |
| 6000 - 9000 | $2.602 | $7,806.00 | $402.00 |
| 12000 + | $2.562 | $7,686.00 | $1,284.00 |
*price indicative
- RS Stock No.:
- 172-9264
- Mfr. Part No.:
- A3966SLBTR-T
- Brand:
- Allegro Microsystems
Select all | Attribute | Value |
|---|---|---|
| Brand | Allegro Microsystems | |
| Product Type | Motor Driver IC | |
| Motor Type | Stepper | |
| Configuration | Full Bridge | |
| Maximum IGBT Collector Current | 650mA | |
| Maximum Collector Emitter Voltage Vceo | 30V | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Output Current | 650mA | |
| Pin Count | 16 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 4.75V | |
| Typical Switching Frequency | 27.9kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 7.5mm | |
| Height | 2.35mm | |
| Length | 10.3mm | |
| Series | A3966SLBTR | |
| Standards/Approvals | No | |
| Inverter Power Rating | 1.87W | |
| Supply Current | 50mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Allegro Microsystems | ||
Product Type Motor Driver IC | ||
Motor Type Stepper | ||
Configuration Full Bridge | ||
Maximum IGBT Collector Current 650mA | ||
Maximum Collector Emitter Voltage Vceo 30V | ||
Mount Type Surface | ||
Package Type SOIC | ||
Output Current 650mA | ||
Pin Count 16 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 4.75V | ||
Typical Switching Frequency 27.9kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 7.5mm | ||
Height 2.35mm | ||
Length 10.3mm | ||
Series A3966SLBTR | ||
Standards/Approvals No | ||
Inverter Power Rating 1.87W | ||
Supply Current 50mA | ||
Automotive Standard No | ||
Motor Controllers, Allegro Microsystems
Motor Controllers & Drivers, Allegro Microsystems
- RS Stock No. 6807175
- Mfr. Part No. A3966SLBTR-T
- RS Stock No. 6807197
- Mfr. Part No. A3967SLBTR-T
- RS Stock No. 6807175P
- Mfr. Part No. A3966SLBTR-T
- RS Stock No. 6807197P
- Mfr. Part No. A3967SLBTR-T
Related links
- Allegro Microsystems A3966SLBTR-T 30 V 0.65 A 16-Pin, SOIC
- Allegro Microsystems 30 V 0.75 A 24-Pin, SOIC
- Allegro Microsystems 35 V 2 A 24-Pin, SOIC
- Allegro Microsystems 45 V 0.75 A 24-Pin, SOIC
- Allegro Microsystems 28 V 1.4 A 28-Pin, TSSOP
- Allegro Microsystems 35 V 2 A 24-Pin, TSSOP
- Allegro Microsystems 35 V 2.5 A 28-Pin, TSSOP
- Allegro Microsystems A3967SLBTR-T 30 V 0.75 A 24-Pin, SOIC









