Renesas Electronics HIP4020IBZ, DC Motor Motor Driver IC, 15 V 500 mA 20-Pin, SOIC
- RS Stock No.:
- 170-8184
- Mfr. Part No.:
- HIP4020IBZ
- Brand:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 170-8184
- Mfr. Part No.:
- HIP4020IBZ
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Motor Type | DC Motor | |
| Product Type | Motor Driver IC | |
| Configuration | Half Bridge | |
| Maximum IGBT Collector Current | 500mA | |
| Maximum Collector Emitter Voltage Vceo | 15V | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Output Current | 500mA | |
| Pin Count | 20 | |
| Maximum Supply Voltage | 15V | |
| Minimum Supply Voltage | 3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 2.35mm | |
| Series | HIP4020 | |
| Width | 7.6mm | |
| Standards/Approvals | No | |
| Length | 13mm | |
| Supply Current | 500mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Motor Type DC Motor | ||
Product Type Motor Driver IC | ||
Configuration Half Bridge | ||
Maximum IGBT Collector Current 500mA | ||
Maximum Collector Emitter Voltage Vceo 15V | ||
Mount Type Surface | ||
Package Type SOIC | ||
Output Current 500mA | ||
Pin Count 20 | ||
Maximum Supply Voltage 15V | ||
Minimum Supply Voltage 3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 2.35mm | ||
Series HIP4020 | ||
Width 7.6mm | ||
Standards/Approvals No | ||
Length 13mm | ||
Supply Current 500mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
HIP4020, Full-Bridge Driver with 500mA Power FETs, Intersil
Two Independent Controlled Complementary MOS Power Output Half-Bridge Drivers (Full-Bridge)
Split Voltage Power Supply Option for Output Drivers
Single Supply Range 2.5 V to 15 V
Low Standby Current
Motor Controllers & Drivers, Intersil
Related links
- Renesas Electronics HIP4020IBZ 15 V 0.5 A 20-Pin, SOIC
- onsemi LV8400V-TLM-E 15 V 1.2A 16-Pin, SSOP
- Microchip LED Driver IC 450 V dc 8-Pin SOIC
- Microchip HV9861ALG-G LED Driver IC 450 V dc 8-Pin SOIC
- Microchip TC7117CPL LED Driver IC, 15 V 16 mA 40-Pin PDIP
- DiodesZetex ZXBM5210-S-13 18 V 0.5 A 8-Pin, SOIC
- Renesas Electronics L298N 46 V 4 A 15-Pin, Multiwatt
- Renesas Electronics 46 V 4 A 15-Pin, Multiwatt
