STMicroelectronics E-L6219DS013TR, Stepper Motor Driver IC, 46 V 750 mA 24-Pin, SOIC
- RS Stock No.:
- 168-8005
- Mfr. Part No.:
- E-L6219DS013TR
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 2000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$2,329.00
(exc. GST)
$2,562.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 07 January 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | $2.329 | $2,329.00 | - |
| 2000 - 3000 | $2.27 | $2,270.00 | 2% |
| 4000 + | $2.235 | $2,235.00 | 4% |
*price indicative
- RS Stock No.:
- 168-8005
- Mfr. Part No.:
- E-L6219DS013TR
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Motor Driver IC | |
| Motor Type | Stepper | |
| Configuration | Bipolar | |
| Maximum IGBT Collector Current | 750mA | |
| Maximum Collector Emitter Voltage Vceo | 46V | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Output Current | 750mA | |
| Pin Count | 24 | |
| Minimum Supply Voltage | 10V | |
| Maximum Supply Voltage | 46V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 2.35mm | |
| Series | L6219DS | |
| Standards/Approvals | No | |
| Width | 7.6mm | |
| Length | 15.6mm | |
| Supply Current | 15mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Motor Driver IC | ||
Motor Type Stepper | ||
Configuration Bipolar | ||
Maximum IGBT Collector Current 750mA | ||
Maximum Collector Emitter Voltage Vceo 46V | ||
Mount Type Surface | ||
Package Type SOIC | ||
Output Current 750mA | ||
Pin Count 24 | ||
Minimum Supply Voltage 10V | ||
Maximum Supply Voltage 46V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Height 2.35mm | ||
Series L6219DS | ||
Standards/Approvals No | ||
Width 7.6mm | ||
Length 15.6mm | ||
Supply Current 15mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Stepper Motor Drivers, STMicroelectronics
Motor Controllers & Drivers, STMicroelectronics
Related links
- STMicroelectronics 46 V 0.75 A 24-Pin, SOIC
- STMicroelectronics E-L6219DS013TR 46 V 0.75 A 24-Pin, SOIC
- STMicroelectronics E-L6219DS 46 V 0.75 A 24-Pin, SOIC
- Allegro Microsystems 45 V 0.75 A 24-Pin, SOIC
- Allegro Microsystems 30 V 0.75 A 24-Pin, SOIC
- Allegro Microsystems A4970SLBTR-T 45 V 0.75 A 24-Pin, SOIC
- Allegro Microsystems A3967SLBTR-T 30 V 0.75 A 24-Pin, SOIC
- STMicroelectronics TFQFPN
