Infineon BTN8962TAAUMA1, Brushless Motor Driver IC, 40 V 30 A 7-Pin, TO-263
- RS Stock No.:
- 110-7750
- Mfr. Part No.:
- BTN8962TAAUMA1
- Brand:
- Infineon
This image is representative of the product range
Add 252 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 4 units)*
$33.83
(exc. GST)
$37.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 760 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 4 - 248 | $8.458 | $33.83 | - |
| 252 - 496 | $8.31 | $33.24 | 1% |
| 500 + | $8.165 | $32.66 | 3% |
*price indicative
- RS Stock No.:
- 110-7750
- Mfr. Part No.:
- BTN8962TAAUMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Motor Driver IC | |
| Motor Type | Brushless | |
| Configuration | Half Bridge | |
| Maximum IGBT Collector Current | 30A | |
| Maximum Collector Emitter Voltage Vceo | 40V | |
| Mount Type | Surface | |
| Package Type | TO-263 | |
| Pin Count | 7 | |
| Maximum Supply Voltage | 18V | |
| Minimum Supply Voltage | 8V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 10mm | |
| Standards/Approvals | No | |
| Height | 4.4mm | |
| Series | BTN8962T | |
| Width | 9.25mm | |
| Supply Current | 3.3mA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Motor Driver IC | ||
Motor Type Brushless | ||
Configuration Half Bridge | ||
Maximum IGBT Collector Current 30A | ||
Maximum Collector Emitter Voltage Vceo 40V | ||
Mount Type Surface | ||
Package Type TO-263 | ||
Pin Count 7 | ||
Maximum Supply Voltage 18V | ||
Minimum Supply Voltage 8V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Length 10mm | ||
Standards/Approvals No | ||
Height 4.4mm | ||
Series BTN8962T | ||
Width 9.25mm | ||
Supply Current 3.3mA | ||
Automotive Standard AEC-Q101 | ||
RoHS Status: Not Applicable
Infineon MOTIX Series Motor Driver IC, 30A Maximum IGBT Collector Current, 40V Maximum Collector Emitter Voltage - BTN8962TAAUMA1
Features & Benefits
Applications
How does this IC handle overcurrent situations effectively?
What is the significance of using this IC in surface mount configurations?
Can the device be integrated into existing systems easily?
Related links
- Infineon 40 V 30 A 7-Pin, TO-263
- Infineon BTN8982TAAUMA1 40 V 55 A 7-Pin, TO-263
- Infineon 40 V 55 A 7-Pin, TO-263
- STMicroelectronics VNH3SP30TR-E 40 V 30 A 30-Pin, MultiPowerSO
- STMicroelectronics 40 V 30 A 30-Pin, MultiPowerSO
- Infineon BTM7811KAUMA1 40 V 42A 15-Pin, TO-263
- Infineon PG-LQFP-40
- Infineon IMD111T6F040XUMA1 PG-LQFP-40
