Infineon BTN8982TAAUMA1, Brushless Motor Driver IC, 40 V 55 A 7-Pin, TO-263
- RS Stock No.:
- 124-8819
- Mfr. Part No.:
- BTN8982TAAUMA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$5,293.00
(exc. GST)
$5,822.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1,000 unit(s) shipping from 15 April 2027
- Plus 1,000 unit(s) shipping from 22 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 4000 | $5.293 | $5,293.00 |
| 5000 + | $4.763 | $4,763.00 |
*price indicative
- RS Stock No.:
- 124-8819
- Mfr. Part No.:
- BTN8982TAAUMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Motor Driver IC | |
| Motor Type | Brushless | |
| Configuration | Half Bridge | |
| Maximum IGBT Collector Current | 55A | |
| Maximum Collector Emitter Voltage Vceo | 40V | |
| Mount Type | Surface | |
| Package Type | TO-263 | |
| Output Current | 55A | |
| Pin Count | 7 | |
| Maximum Supply Voltage | 18V | |
| Minimum Supply Voltage | 8V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 10mm | |
| Height | 4.4mm | |
| Width | 10.3mm | |
| Series | BTN8982T | |
| Standards/Approvals | No | |
| Automotive Standard | AEC | |
| Supply Current | 3.3mA | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Motor Driver IC | ||
Motor Type Brushless | ||
Configuration Half Bridge | ||
Maximum IGBT Collector Current 55A | ||
Maximum Collector Emitter Voltage Vceo 40V | ||
Mount Type Surface | ||
Package Type TO-263 | ||
Output Current 55A | ||
Pin Count 7 | ||
Maximum Supply Voltage 18V | ||
Minimum Supply Voltage 8V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Length 10mm | ||
Height 4.4mm | ||
Width 10.3mm | ||
Series BTN8982T | ||
Standards/Approvals No | ||
Automotive Standard AEC | ||
Supply Current 3.3mA | ||
- COO (Country of Origin):
- MY
Infineon MOTIX Series Motor Driver IC, 55A Maximum IGBT Collector Current, 40V Maximum Supply Voltage - BTN8982TAAUMA1
This motor driver IC offers robust performance for automation and motor control applications. As a half-bridge controller specifically designed for BLDC motors, it features dimensions measuring 10mm in length, 10.3mm in width, and 4.4mm in height. The low power consumption and multiple protection features ensure high efficiency in automotive and industrial environments, catering to the needs of various electronic applications.
Features & Benefits
• Integrates a high-side p-channel and low-side n-channel MOSFET
• Operates effectively at supply voltages of up to 40V
• Current limitation functionality reduces power dissipation
• Adjustable slew rates enhance electromagnetic compatibility
Applications
• Designed for high current motor drive systems
• Suitable for surface mount in Compact designs
• Applicable in automotive motor control environments
• Ideal for precision control in automation tasks
• Can be paired with multiple BTN8982TA for enhanced configurations
What power handling capabilities does this motor driver IC have?
It can manage a maximum IGBT collector current of 55A, suitable for high-power motor applications while maintaining robust performance across various workloads.
How does thermal management work for this IC?
The device incorporates integrated thermal protection that shuts down the outputs at elevated temperatures, ensuring safe operation and preventing potential damage during thermal stress.
What types of loads is it designed to handle effectively?
This motor driver is intended for driving BLDC motors and can efficiently manage inductive loads, making it Ideal for applications requiring precision and responsiveness.
How can I optimise its performance for specific applications?
You can adjust the slew rate via an external resistor to balance between switching speed and electromagnetic interference, tailoring it to meet your specific application requirements.
What diagnostics features does it include for ensuring operational integrity?
The motor driver features a status flag diagnostics system with current sensing capabilities, allowing users to monitor operational status and receive feedback on performance.
