STMicroelectronics VNH7100BASTR, DC Motor Motor Driver IC 16-Pin, SOIC

This image is representative of the product range

Subtotal (1 reel of 2500 units)*

$9,957.50

(exc. GST)

$10,952.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +$3.983$9,957.50

*price indicative

RS Stock No.:
164-6981
Mfr. Part No.:
VNH7100BASTR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Motor Driver IC

Motor Type

DC Motor

Configuration

H Bridge

Mount Type

Surface

Package Type

SOIC

Pin Count

16

Output Current

15A

Minimum Supply Voltage

4V

Maximum Supply Voltage

28V

Typical Switching Frequency

20kHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Height

1.25mm

Width

4mm

Standards/Approvals

No

Length

10mm

Series

VNH

Supply Current

6mA

Automotive Standard

AEC-Q100

The device is a full bridge motor driver intended for a wide range of automotive applications. The device incorporates a dual monolithic high-side driver and two low-side switches. Both switches are designed using STMicroelectronics’ well known and proven proprietary VIPower®M0 technology that allows to efficiently integrate on the same die a true Power MOSFET with an intelligent signal/protection circuitry. The three dies are assembled in SO-16N package on electrically isolated leadframes. Moreover, its fully symmetrical mechanical design allows superior manufacturability at board level.

Output current: 15 A

3 V CMOS-compatible inputs

Undervoltage shutdown

Overvoltage clamp

Thermal shutdown

Cross-conduction protection

Current and power limitation

Very low standby power consumption

Protection against loss of ground and loss of VCC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy