STMicroelectronics E-TEA3718DP, Stepper Motor Driver IC, 50 V 1.5 A 16-Pin, PDIP
- RS Stock No.:
- 145-8659
- Mfr. Part No.:
- E-TEA3718DP
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 tube of 50 units)*
$234.35
(exc. GST)
$257.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 550 unit(s) ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 200 | $4.687 | $234.35 |
| 250 + | $4.218 | $210.90 |
*price indicative
- RS Stock No.:
- 145-8659
- Mfr. Part No.:
- E-TEA3718DP
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Motor Driver IC | |
| Motor Type | Stepper | |
| Configuration | Bipolar | |
| Maximum IGBT Collector Current | 1.5A | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Mount Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 16 | |
| Output Current | 1.5A | |
| Maximum Supply Voltage | 50V | |
| Minimum Supply Voltage | 10V | |
| Minimum Operating Temperature | 0°C | |
| Typical Switching Frequency | 30kHz | |
| Maximum Operating Temperature | 70°C | |
| Height | 5.1mm | |
| Series | TEA3718 | |
| Width | 7.1mm | |
| Standards/Approvals | No | |
| Length | 20mm | |
| Inverter Power Rating | 3.6W | |
| Supply Current | 25mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Motor Driver IC | ||
Motor Type Stepper | ||
Configuration Bipolar | ||
Maximum IGBT Collector Current 1.5A | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Mount Type Through Hole | ||
Package Type PDIP | ||
Pin Count 16 | ||
Output Current 1.5A | ||
Maximum Supply Voltage 50V | ||
Minimum Supply Voltage 10V | ||
Minimum Operating Temperature 0°C | ||
Typical Switching Frequency 30kHz | ||
Maximum Operating Temperature 70°C | ||
Height 5.1mm | ||
Series TEA3718 | ||
Width 7.1mm | ||
Standards/Approvals No | ||
Length 20mm | ||
Inverter Power Rating 3.6W | ||
Supply Current 25mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Stepper Motor Drivers, STMicroelectronics
Motor Controllers & Drivers, STMicroelectronics
Related links
- STMicroelectronics E-TEA3718DP 50 V 1.5 A 16-Pin, PDIP
- STMicroelectronics 40 V 1.5 A 36-Pin, PowerSO
- STMicroelectronics 10 V 20-Pin, PDIP
- Allegro Microsystems A4973SLBTR-T 50 V 1.5 A 16-Pin, SOIC
- Allegro Microsystems 50 V 1.5 A 16-Pin, SOIC
- STMicroelectronics 46 V 0.75 A 24-Pin, SOIC
- STMicroelectronics 40 V 1.2 A 36-Pin, PowerSO
- STMicroelectronics SO-8
