Infineon IKCM10H60GAXKMA1, AC Motor, Permanent Magnet Motor Intelligent Power Module, 2.6 V 16A 24-Pin
- RS Stock No.:
- 133-8566
- Mfr. Part No.:
- IKCM10H60GAXKMA1
- Brand:
- Infineon
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each (In a Tube of 280)
$11.912
(exc. GST)
$13.103
(inc. GST)
Units | Per unit | Per Tube* |
280 - 1120 | $11.912 | $3,335.36 |
1400 + | $10.72 | $3,001.60 |
*price indicative |
- RS Stock No.:
- 133-8566
- Mfr. Part No.:
- IKCM10H60GAXKMA1
- Brand:
- Infineon
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
Intelligent Power Modules (IPM), CIPOS family, Infineon
The Control Integrated Power System (CIPOS) are families of highly integrated, compact power modules. They are designed to drive motors in home appliances, fan and pump applications. These energy-efficient Intelligent Power Modules (IPM) deliver increased power density with enhanced system ruggedness and reliability that improve motor system performance and energy efficiency.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Motor Controllers & Drivers, Infineon
Specifications
Attribute | Value |
---|---|
Motor Type | AC Motor, Permanent Magnet Motor |
Configuration | 3 Phase |
Output Configuration | Half Bridge |
Maximum IGBT Collector Current | 16A |
Maximum Output Current | 10A |
Maximum Supply Voltage | 600 V |
Maximum Collector Emitter Voltage | 2.6 V |
Mounting Type | Through Hole |
Maximum Operating Supply Voltage | 450 V |
Pin Count | 24 |
Minimum Operating Supply Voltage | 0 V |
Typical Switching Frequency | 20 (Maximum)kHz |
Series | CIPOS |
Height | 3.1mm |
Width | 21mm |
Dimensions | 36 x 21 x 3.1mm |
Length | 36mm |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -40 °C |
Related links
- RS PRO Bracket for Use with RE 540/1 Motor RE 700 Ball Raced Motor
- RS PRO Bracket for Use with RE 360 RE 380 Motor RE 385LN Motor
- RS PRO Bracket for Use with RE 140 Motor RE 170 Motor RE 280 Motor RE
- onsemi FNC42060F2 BLDC Motor 600 V 20A 26-Pin, PDIP
- Infineon IMC102TF048XUMA1 Permanent Magnet Motor Motor Driver IC...
- Schneider Electric Cable for Use with Servo motor BDH Servo motor...
- Maxon Adapter for use with EC 10 Motor EC 20 Flat Motor EC 45 Flat Motor
- Infineon IMC101TF048XUMA1 Permanent Magnet Motor Motor Driver IC...